Tv - Varistors, Mov Circuit Protection 10kA 510V Tyco Electronics ROV20H511K-S
VARISTOR 510V 20MM STRAIGHT LEAD - ROV20H511K-S - Circuit Protection
| Digi-Key Part Number | ROV20H511K-S-ND |
450 |
.38900 |
Extended Price
175.05 |
| Manufacturer Part Number | ROV20H511K-S | |||
| Description | VARISTOR 510V 20MM STRAIGHT LEAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20H511K-S |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 320Vrms |
| Maximum DC Volts | 418VDC |
| Current-Surge | 10kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 510V |
| Energy | 382J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20H511K S ROV20H511KS |
ROV20H511K-S Specification Sheet
VARISTOR 510V 20MM STRAIGHT LEAD - ROV20H511K-S (ROV20H511K-S-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 10kA 510V Tyco Electronics ROV20H511K-STv - Varistors, Mov Circuit Protection 10kA 510V Tyco Electronics ROV20H511K-S
Order 'varistor 510v 20mm straight lead - ROV20H511K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H511K-S-ND.
Tv - Varistors, Mov Circuit Protection 10kA 510V Tyco Electronics ROV20H511K
Order 'varistor 510vdc 20mm 10% leaded - ROV20H511K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H511K-ND.
Tv - Varistors, Mov Circuit Protection 10kA 510V Tyco Electronics ROV20H511K-S-2
Order 'varistor 510vdc 20mm strgt lead - ROV20H511K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H511K-S-2-ND.
Tv - Varistors, Mov Circuit Protection 800A 510V Tyco Electronics ROV05H511K-S
Order 'varistor 510v 5mm straight lead - ROV05H511K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H511K-S-ND.
Tv - Varistors, Mov Circuit Protection 1.75kA 510V Tyco Electronics ROV07H511K-S
Order 'varistor 510v 7mm straight lead - ROV07H511K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07H511K-S-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 120V Tyco Electronics ROV20-121K-S
Order 'varistor 120v 20mm straight lead - ROV20-121K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-121K-S-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 150V Tyco Electronics ROV20-151K-S
Order 'varistor 150v 20mm straight lead - ROV20-151K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-151K-S-ND.
Tv - Varistors, Mov Circuit Protection 2kA 27V Tyco Electronics ROV20-270M-S
Order 'varistor 27v 20mm straight lead - ROV20-270M-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-270M-S-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 300V Tyco Electronics ROV20-301K-S
Order 'varistor 300v 20mm straight lead - ROV20-301K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-301K-S-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 330V Tyco Electronics ROV20-331K-S
Order 'varistor 330v 20mm straight lead - ROV20-331K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-331K-S-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 620V Tyco Electronics ROV20-621K-S
Order 'varistor 620v 20mm straight lead - ROV20-621K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-621K-S-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 780V Tyco Electronics ROV20-781K-S
Order 'varistor 750v 20mm straight lead - ROV20-781K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-781K-S-ND.
Tv - Varistors, Mov Circuit Protection 12.5kA 200V Tyco Electronics ROV20E201K-S
Order 'varistor 200v 20mm straight lead - ROV20E201K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E201K-S-ND.
Tv - Varistors, Mov Circuit Protection 12.5kA 270V Tyco Electronics ROV20E271K-S
Order 'varistor 270v 20mm straight lead - ROV20E271K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E271K-S-ND.
Tv - Varistors, Mov Circuit Protection 12.5kA 300V Tyco Electronics ROV20E301K-S
Order 'varistor 300v 20mm straight lead - ROV20E301K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E301K-S-ND.
Options for Tv - Varistors, Mov Circuit Protection 10kA 510V Tyco Electronics ROV20H511K-S
Send this link via E-Mail
Help With This Screen
