VARISTOR 39V 20MM STRAIGHT LEAD - ROV20H390L-S - Circuit Protection
| Digi-Key Part Number | ROV20H390L-S-ND |
750 |
.43500 |
Extended Price
326.25 |
| Manufacturer Part Number | ROV20H390L-S | |||
| Description | VARISTOR 39V 20MM STRAIGHT LEAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20H390L-S |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 25Vrms |
| Maximum DC Volts | 31VDC |
| Current-Surge | 3kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 39V |
| Energy | 28J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20H390L S ROV20H390LS |
ROV20H390L-S Specification Sheet
VARISTOR 39V 20MM STRAIGHT LEAD - ROV20H390L-S (ROV20H390L-S-ND) - Circuit Protection
Related parts Circuit Protection :VARISTOR 39V 20MM STRAIGHT LEAD - ROV20H390L-S
Order 'varistor 39v 20mm straight lead - ROV20H390L-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H390L-S-ND.
VARISTOR 39V 20MM STRAIGHT T/R - ROV20H390L-S-2
Order 'varistor 39v 20mm straight t/r - ROV20H390L-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H390L-S-2-ND.
VARISTOR 39V 5MM STRAIGHT LEAD - ROV05H390K-S
Order 'varistor 39v 5mm straight lead - ROV05H390K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H390K-S-ND.
VARISTOR 39V 7MM STRAIGHT LEAD - ROV07H390K-S
Order 'varistor 39v 7mm straight lead - ROV07H390K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07H390K-S-ND.
VARISTOR 39V 14MM STRAIGHT LEAD - ROV14H390K-S
Order 'varistor 39v 14mm straight lead - ROV14H390K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14H390K-S-ND.
VARISTOR 120V 20MM STRAIGHT LEAD - ROV20-121K-S
Order 'varistor 120v 20mm straight lead - ROV20-121K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-121K-S-ND.
VARISTOR 150V 20MM STRAIGHT LEAD - ROV20-151K-S
Order 'varistor 150v 20mm straight lead - ROV20-151K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-151K-S-ND.
VARISTOR 27V 20MM STRAIGHT LEAD - ROV20-270M-S
Order 'varistor 27v 20mm straight lead - ROV20-270M-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-270M-S-ND.
VARISTOR 300V 20MM STRAIGHT LEAD - ROV20-301K-S
Order 'varistor 300v 20mm straight lead - ROV20-301K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-301K-S-ND.
VARISTOR 330V 20MM STRAIGHT LEAD - ROV20-331K-S
Order 'varistor 330v 20mm straight lead - ROV20-331K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-331K-S-ND.
VARISTOR 620V 20MM STRAIGHT LEAD - ROV20-621K-S
Order 'varistor 620v 20mm straight lead - ROV20-621K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-621K-S-ND.
VARISTOR 750V 20MM STRAIGHT LEAD - ROV20-781K-S
Order 'varistor 750v 20mm straight lead - ROV20-781K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-781K-S-ND.
VARISTOR 200V 20MM STRAIGHT LEAD - ROV20E201K-S
Order 'varistor 200v 20mm straight lead - ROV20E201K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E201K-S-ND.
VARISTOR 270V 20MM STRAIGHT LEAD - ROV20E271K-S
Order 'varistor 270v 20mm straight lead - ROV20E271K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E271K-S-ND.
VARISTOR 300V 20MM STRAIGHT LEAD - ROV20E301K-S
Order 'varistor 300v 20mm straight lead - ROV20E301K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E301K-S-ND.
Send this link via E-Mail
Help With This Screen
