VARISTOR 360V 20MM RADIAL - ROV20H361K - Circuit Protection
| Digi-Key Part Number | ROV20H361K-ND |
750 |
.37500 |
Extended Price
281.25 |
| Manufacturer Part Number | ROV20H361K | |||
| Description | VARISTOR 360V 20MM RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20H361K |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 230Vrms |
| Maximum DC Volts | 300VDC |
| Current-Surge | 10kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 360V |
| Energy | 255J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20H361K ROV20H361K |
ROV20H361K Specification Sheet
VARISTOR 360V 20MM RADIAL - ROV20H361K (ROV20H361K-ND) - Circuit Protection
Related parts Circuit Protection :VARISTOR 360V 20MM RADIAL - ROV20H361K
Order 'varistor 360v 20mm radial - ROV20H361K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H361K-ND.
VARISTOR 360V 20MM RADIAL T/R - ROV20H361K-2
Order 'varistor 360v 20mm radial t/r - ROV20H361K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H361K-2-ND.
VARISTOR 360V 20MM RADIAL T/R - ROV20-361K-2
Order 'varistor 360v 20mm radial t/r - ROV20-361K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-361K-2-ND.
VARISTOR 360V 20MM RADIAL - ROV20-361K
Order 'varistor 360v 20mm radial - ROV20-361K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-361K-ND.
VARISTOR 360V 20MM RADIAL T/R - ROV20E361K-2
Order 'varistor 360v 20mm radial t/r - ROV20E361K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E361K-2-ND.
VARISTOR 360V 20MM RADIAL - ROV20E361K
Order 'varistor 360v 20mm radial - ROV20E361K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E361K-ND.
VARISTOR 360V 20MM STRAIGHT LEAD - ROV20H361K-S
Order 'varistor 360v 20mm straight lead - ROV20H361K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H361K-S-ND.
VARISTOR 360V 20MM STRAIGHT T/R - ROV20E361K-S-2
Order 'varistor 360v 20mm straight t/r - ROV20E361K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E361K-S-2-ND.
VARISTOR 360V 20MM STRAIGHT LEAD - ROV20E361K-S
Order 'varistor 360v 20mm straight lead - ROV20E361K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E361K-S-ND.
VARISTOR 360V 5MM RADIAL T/R - ROV05-361K-2
Order 'varistor 360v 5mm radial t/r - ROV05-361K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05-361K-2-ND.
VARISTOR 360V 5MM RADIAL - ROV05-361K
Order 'varistor 360v 5mm radial - ROV05-361K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05-361K-ND.
VARISTOR 360V 5MM RADIAL T/R - ROV05H361K-2
Order 'varistor 360v 5mm radial t/r - ROV05H361K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H361K-2-ND.
VARISTOR 360V 5MM RADIAL - ROV05H361K
Order 'varistor 360v 5mm radial - ROV05H361K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H361K-ND.
VARISTOR 360V 7MM RADIAL T/R - ROV07-361K-2
Order 'varistor 360v 7mm radial t/r - ROV07-361K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07-361K-2-ND.
VARISTOR 360V 7MM RADIAL T/R - ROV07H361K-2
Order 'varistor 360v 7mm radial t/r - ROV07H361K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07H361K-2-ND.
Send this link via E-Mail
Help With This Screen
