VARISTOR 330V 20MM RADIAL - ROV20H331K
Tv - Varistors, Mov Circuit Protection 10kA 330V Tyco Electronics ROV20H331K
| Digi-Key Part Number | ROV20H331K-ND |
750 |
.37500 |
Extended Price
281.25 |
| Manufacturer Part Number | ROV20H331K | |||
| Description | VARISTOR 330V 20MM RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20H331K |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 210Vrms |
| Maximum DC Volts | 275VDC |
| Current-Surge | 10kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 330V |
| Energy | 228J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20H331K ROV20H331K |
ROV20H331K Specification Sheet
VARISTOR 330V 20MM RADIAL - ROV20H331K (ROV20H331K-ND)
Related parts Tv - Varistors, Mov Circuit Protection 10kA 330V Tyco Electronics ROV20H331KVARISTOR 330V 20MM RADIAL - ROV20H331K
Order 'varistor 330v 20mm radial - ROV20H331K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H331K-ND.
VARISTOR 330V 20MM RADIAL T/R - ROV20H331K-2
Order 'varistor 330v 20mm radial t/r - ROV20H331K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H331K-2-ND.
VARISTOR 330V 20MM RADIAL T/R - ROV20-331K-2
Order 'varistor 330v 20mm radial t/r - ROV20-331K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-331K-2-ND.
VARISTOR 330V 20MM RADIAL - ROV20-331K
Order 'varistor 330v 20mm radial - ROV20-331K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-331K-ND.
VARISTOR 330V 20MM RADIAL T/R - ROV20E331K-2
Order 'varistor 330v 20mm radial t/r - ROV20E331K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E331K-2-ND.
VARISTOR 330V 20MM RADIAL - ROV20E331K
Order 'varistor 330v 20mm radial - ROV20E331K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E331K-ND.
VARISTOR 330V 20MM STRAIGHT LEAD - ROV20H331K-S
Order 'varistor 330v 20mm straight lead - ROV20H331K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H331K-S-ND.
VARISTOR 330V 20MM STRAIGHT LEAD - ROV20-331K-S
Order 'varistor 330v 20mm straight lead - ROV20-331K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-331K-S-ND.
VARISTOR 330V 20MM STRAIGHT T/R - ROV20E331K-S-2
Order 'varistor 330v 20mm straight t/r - ROV20E331K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E331K-S-2-ND.
VARISTOR 330V 20MM STRAIGHT LEAD - ROV20E331K-S
Order 'varistor 330v 20mm straight lead - ROV20E331K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E331K-S-ND.
VARISTOR 330V 5MM RADIAL T/R - ROV05-331K-2
Order 'varistor 330v 5mm radial t/r - ROV05-331K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05-331K-2-ND.
VARISTOR 330V 5MM RADIAL - ROV05-331K
Order 'varistor 330v 5mm radial - ROV05-331K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05-331K-ND.
VARISTOR 330V 5MM RADIAL T/R - ROV05H331K-2
Order 'varistor 330v 5mm radial t/r - ROV05H331K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H331K-2-ND.
VARISTOR 330V 5MM RADIAL - ROV05H331K
Order 'varistor 330v 5mm radial - ROV05H331K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H331K-ND.
VARISTOR 330V 7MM RADIAL - ROV07-331K
Order 'varistor 330v 7mm radial - ROV07-331K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07-331K-ND.
Options for Tv - Varistors, Mov Circuit Protection 10kA 330V Tyco Electronics ROV20H331K
Send this link via E-Mail
Help With This Screen
