VARISTOR 33V 20MM STRAIGHT LEAD - ROV20H330M-S - Circuit Protection
| Digi-Key Part Number | ROV20H330M-S-ND |
750 |
.43500 |
Extended Price
326.25 |
| Manufacturer Part Number | ROV20H330M-S | |||
| Description | VARISTOR 33V 20MM STRAIGHT LEAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20H330M-S |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 20Vrms |
| Maximum DC Volts | 26VDC |
| Current-Surge | 3kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 33V |
| Energy | 24J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20H330M S ROV20H330MS |
ROV20H330M-S Specification Sheet
VARISTOR 33V 20MM STRAIGHT LEAD - ROV20H330M-S (ROV20H330M-S-ND) - Circuit Protection
Related parts Circuit Protection :VARISTOR 33V 20MM STRAIGHT LEAD - ROV20H330M-S
Order 'varistor 33v 20mm straight lead - ROV20H330M-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H330M-S-ND.
VARISTOR 33V 20MM STRAIGHT T/R - ROV20H330M-S-2
Order 'varistor 33v 20mm straight t/r - ROV20H330M-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H330M-S-2-ND.
VARISTOR 33V 5MM STRAIGHT LEAD - ROV05H330K-S
Order 'varistor 33v 5mm straight lead - ROV05H330K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H330K-S-ND.
VARISTOR 33V 10MM STRAIGHT LEAD - ROV10-330K-S
Order 'varistor 33v 10mm straight lead - ROV10-330K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10-330K-S-ND.
VARISTOR 33V 10MM STRAIGHT LEAD - ROV10H330K-S
Order 'varistor 33v 10mm straight lead - ROV10H330K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10H330K-S-ND.
VARISTOR 33V 14MM STRAIGHT LEAD - ROV14-330K-S
Order 'varistor 33v 14mm straight lead - ROV14-330K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14-330K-S-ND.
VARISTOR 33V 14MM STRAIGHT LEAD - ROV14H330K-S
Order 'varistor 33v 14mm straight lead - ROV14H330K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14H330K-S-ND.
VARISTOR 120V 20MM STRAIGHT LEAD - ROV20-121K-S
Order 'varistor 120v 20mm straight lead - ROV20-121K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-121K-S-ND.
VARISTOR 150V 20MM STRAIGHT LEAD - ROV20-151K-S
Order 'varistor 150v 20mm straight lead - ROV20-151K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-151K-S-ND.
VARISTOR 27V 20MM STRAIGHT LEAD - ROV20-270M-S
Order 'varistor 27v 20mm straight lead - ROV20-270M-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-270M-S-ND.
VARISTOR 300V 20MM STRAIGHT LEAD - ROV20-301K-S
Order 'varistor 300v 20mm straight lead - ROV20-301K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-301K-S-ND.
VARISTOR 330V 20MM STRAIGHT LEAD - ROV20-331K-S
Order 'varistor 330v 20mm straight lead - ROV20-331K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-331K-S-ND.
VARISTOR 620V 20MM STRAIGHT LEAD - ROV20-621K-S
Order 'varistor 620v 20mm straight lead - ROV20-621K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-621K-S-ND.
VARISTOR 750V 20MM STRAIGHT LEAD - ROV20-781K-S
Order 'varistor 750v 20mm straight lead - ROV20-781K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-781K-S-ND.
VARISTOR 200V 20MM STRAIGHT LEAD - ROV20E201K-S
Order 'varistor 200v 20mm straight lead - ROV20E201K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E201K-S-ND.
Send this link via E-Mail
Help With This Screen
