VARISTOR 300V 20MM STRAIGHT LEAD - ROV20H301K-S - Circuit Protection
Tv - Varistors, Mov Circuit Protection 10kA 300V Tyco Electronics ROV20H301K-S
| Digi-Key Part Number | ROV20H301K-S-ND |
750 |
.35000 |
Extended Price
262.50 |
| Manufacturer Part Number | ROV20H301K-S | |||
| Description | VARISTOR 300V 20MM STRAIGHT LEAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20H301K-S |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 195Vrms |
| Maximum DC Volts | 250VDC |
| Current-Surge | 10kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 300V |
| Energy | 210J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20H301K S ROV20H301KS |
ROV20H301K-S Specification Sheet
VARISTOR 300V 20MM STRAIGHT LEAD - ROV20H301K-S (ROV20H301K-S-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 10kA 300V Tyco Electronics ROV20H301K-SVARISTOR 300V 20MM STRAIGHT LEAD - ROV20H301K-S
Order 'varistor 300v 20mm straight lead - ROV20H301K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H301K-S-ND.
VARISTOR 300V 20MM STRAIGHT LEAD - ROV20-301K-S
Order 'varistor 300v 20mm straight lead - ROV20-301K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-301K-S-ND.
VARISTOR 300V 20MM STRAIGHT LEAD - ROV20E301K-S
Order 'varistor 300v 20mm straight lead - ROV20E301K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E301K-S-ND.
VARISTOR 300VDC 20MM STRGT LEAD - ROV20H301K-S-2
Order 'varistor 300vdc 20mm strgt lead - ROV20H301K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H301K-S-2-ND.
VARISTOR 300V 20MM STRAIGHT T/R - ROV20E301K-S-2
Order 'varistor 300v 20mm straight t/r - ROV20E301K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E301K-S-2-ND.
VARISTOR 300V 5MM STRAIGHT LEAD - ROV05-301K-S
Order 'varistor 300v 5mm straight lead - ROV05-301K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05-301K-S-ND.
VARISTOR 300V 5MM STRAIGHT LEAD - ROV05H301K-S
Order 'varistor 300v 5mm straight lead - ROV05H301K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H301K-S-ND.
VARISTOR 300V 7MM STRAIGHT LEAD - ROV07-301K-S
Order 'varistor 300v 7mm straight lead - ROV07-301K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07-301K-S-ND.
VARISTOR 300V 10MM STRAIGHT LEAD - ROV10H301K-S
Order 'varistor 300v 10mm straight lead - ROV10H301K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10H301K-S-ND.
VARISTOR 300V 14MM STRAIGHT LEAD - ROV14-301K-S
Order 'varistor 300v 14mm straight lead - ROV14-301K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14-301K-S-ND.
VARISTOR 300V 14MM STRAIGHT LEAD - ROV14E301K-S
Order 'varistor 300v 14mm straight lead - ROV14E301K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14E301K-S-ND.
VARISTOR 300V 14MM STRAIGHT LEAD - ROV14H301K-S
Order 'varistor 300v 14mm straight lead - ROV14H301K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14H301K-S-ND.
VARISTOR 120V 20MM STRAIGHT LEAD - ROV20-121K-S
Order 'varistor 120v 20mm straight lead - ROV20-121K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-121K-S-ND.
VARISTOR 150V 20MM STRAIGHT LEAD - ROV20-151K-S
Order 'varistor 150v 20mm straight lead - ROV20-151K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-151K-S-ND.
VARISTOR 27V 20MM STRAIGHT LEAD - ROV20-270M-S
Order 'varistor 27v 20mm straight lead - ROV20-270M-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-270M-S-ND.
Options for Tv - Varistors, Mov Circuit Protection 10kA 300V Tyco Electronics ROV20H301K-S
Send this link via E-Mail
Help With This Screen
