VARISTOR 200V 20MM RADIAL - ROV20H201K - Circuit Protection
Tv - Varistors, Mov Circuit Protection 10kA 200V Tyco Electronics ROV20H201K
| Digi-Key Part Number | ROV20H201K-ND |
750 |
.35100 |
Extended Price
263.25 |
| Manufacturer Part Number | ROV20H201K | |||
| Description | VARISTOR 200V 20MM RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20H201K |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 130Vrms |
| Maximum DC Volts | 170VDC |
| Current-Surge | 10kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 200V |
| Energy | 140J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20H201K ROV20H201K |
ROV20H201K Specification Sheet
VARISTOR 200V 20MM RADIAL - ROV20H201K (ROV20H201K-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 10kA 200V Tyco Electronics ROV20H201KVARISTOR 200V 20MM RADIAL - ROV20H201K
Order 'varistor 200v 20mm radial - ROV20H201K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H201K-ND.
VARISTOR 200V 20MM RADIAL T/R - ROV20H201K-2
Order 'varistor 200v 20mm radial t/r - ROV20H201K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H201K-2-ND.
VARISTOR 200V 20MM RADIAL T/R - ROV20-201K-2
Order 'varistor 200v 20mm radial t/r - ROV20-201K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-201K-2-ND.
VARISTOR 200V 20MM RADIAL - ROV20-201K
Order 'varistor 200v 20mm radial - ROV20-201K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-201K-ND.
VARISTOR 200V 20MM RADIAL T/R - ROV20E201K-2
Order 'varistor 200v 20mm radial t/r - ROV20E201K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E201K-2-ND.
VARISTOR 200V 20MM STRAIGHT LEAD - ROV20E201K-S
Order 'varistor 200v 20mm straight lead - ROV20E201K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E201K-S-ND.
VARISTOR 200V 5MM RADIAL T/R - ROV05H201K-2
Order 'varistor 200v 5mm radial t/r - ROV05H201K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H201K-2-ND.
VARISTOR 200V 5MM RADIAL - ROV05H201K
Order 'varistor 200v 5mm radial - ROV05H201K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H201K-ND.
VARISTOR 200V 7MM RADIAL T/R - ROV07-201K-2
Order 'varistor 200v 7mm radial t/r - ROV07-201K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07-201K-2-ND.
VARISTOR 200V 7MM RADIAL T/R - ROV07H201K-2
Order 'varistor 200v 7mm radial t/r - ROV07H201K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07H201K-2-ND.
VARISTOR 200V 7MM RADIAL - ROV07H201K
Order 'varistor 200v 7mm radial - ROV07H201K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07H201K-ND.
VARISTOR 200V 10MM RADIAL T/R - ROV10-201K-2
Order 'varistor 200v 10mm radial t/r - ROV10-201K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10-201K-2-ND.
VARISTOR 200V 10MM RADIAL - ROV10-201K
Order 'varistor 200v 10mm radial - ROV10-201K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10-201K-ND.
VARISTOR 200V 10MM RADIAL T/R - ROV10H201K-2
Order 'varistor 200v 10mm radial t/r - ROV10H201K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10H201K-2-ND.
VARISTOR 200V 10MM RADIAL - ROV10H201K
Order 'varistor 200v 10mm radial - ROV10H201K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10H201K-ND.
Options for Tv - Varistors, Mov Circuit Protection 10kA 200V Tyco Electronics ROV20H201K
Send this link via E-Mail
Help With This Screen
