Tv - Varistors, Mov Circuit Protection 10kA 1800V (1.8kV) Tyco Electronics ROV20H182K-2
VARISTOR 1800V 20MM RADIAL T/R - ROV20H182K-2 - Circuit Protection
| Digi-Key Part Number | ROV20H182K-2-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | ROV20H182K-2 | |||
| Description | VARISTOR 1800V 20MM RADIAL T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20H182K-2 |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | - |
| Maximum DC Volts | - |
| Current-Surge | 10kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 1800V (1.8kV) |
| Energy | - |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20H182K 2 ROV20H182K2 |
ROV20H182K-2 Specification Sheet
VARISTOR 1800V 20MM RADIAL T/R - ROV20H182K-2 (ROV20H182K-2-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 10kA 1800V (1.8kV) Tyco Electronics ROV20H182K-2Tv - Varistors, Mov Circuit Protection 10kA 1800V (1.8kV) Tyco Electronics ROV20H182K-2
Order 'varistor 1800v 20mm radial t/r - ROV20H182K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H182K-2-ND.
Tv - Varistors, Mov Circuit Protection 10kA 1800V (1.8kV) Tyco Electronics ROV20H182K-S-2
Order 'varistor 1800v 20mm strght t/r - ROV20H182K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H182K-S-2-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 1800V (1.8kV) Tyco Electronics ROV20-182K-2
Order 'varistor 1800v 20mm radial t/r - ROV20-182K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-182K-2-ND.
Tv - Varistors, Mov Circuit Protection 10kA 1800V (1.8kV) Tyco Electronics ROV20H182K
Order 'varistor 1800v 20mm radial - ROV20H182K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H182K-ND.
Tv - Varistors, Mov Circuit Protection 3.5kA 1800V (1.8kV) Tyco Electronics ROV10H182K-2
Order 'varistor 1800v 10mm radial t/r - ROV10H182K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10H182K-2-ND.
Tv - Varistors, Mov Circuit Protection 6kA 1800V (1.8kV) Tyco Electronics ROV14H182K-2
Order 'varistor 1800v 14mm radial t/r - ROV14H182K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14H182K-2-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 1800V (1.8kV) Tyco Electronics ROV20-182K
Order 'varistor 1800v 20mm radial - ROV20-182K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-182K-ND.
Tv - Varistors, Mov Circuit Protection 12.5kA 200V Tyco Electronics ROV20E201K-2
Order 'varistor 200v 20mm radial t/r - ROV20E201K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E201K-2-ND.
Tv - Varistors, Mov Circuit Protection 12.5kA 220V Tyco Electronics ROV20E221K-2
Order 'varistor 220v 20mm radial t/r - ROV20E221K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E221K-2-ND.
Tv - Varistors, Mov Circuit Protection 12.5kA 240V Tyco Electronics ROV20E241K-2
Order 'varistor 240v 20mm radial t/r - ROV20E241K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E241K-2-ND.
Tv - Varistors, Mov Circuit Protection 12.5kA 270V Tyco Electronics ROV20E271K-2
Order 'varistor 270v 20mm radial t/r - ROV20E271K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E271K-2-ND.
Tv - Varistors, Mov Circuit Protection 12.5kA 300V Tyco Electronics ROV20E301K-2
Order 'varistor 300v 20mm radial t/r - ROV20E301K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E301K-2-ND.
Tv - Varistors, Mov Circuit Protection 12.5kA 330V Tyco Electronics ROV20E331K-2
Order 'varistor 330v 20mm radial t/r - ROV20E331K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E331K-2-ND.
Tv - Varistors, Mov Circuit Protection 12.5kA 360V Tyco Electronics ROV20E361K-2
Order 'varistor 360v 20mm radial t/r - ROV20E361K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E361K-2-ND.
Tv - Varistors, Mov Circuit Protection 10kA 100V Tyco Electronics ROV20H101K-2
Order 'varistor 100v 20mm radial t/r - ROV20H101K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H101K-2-ND.
Options for Tv - Varistors, Mov Circuit Protection 10kA 1800V (1.8kV) Tyco Electronics ROV20H182K-2
Send this link via E-Mail
Help With This Screen
