VARISTOR 120V 20MM RADIAL T/R - ROV20H121K-2 - Circuit Protection
| Digi-Key Part Number | ROV20H121K-2-ND |
|
|
Extended Price
|
| Manufacturer Part Number | ROV20H121K-2 | |||
| Description | VARISTOR 120V 20MM RADIAL T/R | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20H121K-2 |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 75Vrms |
| Maximum DC Volts | 100VDC |
| Current-Surge | 10kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 120V |
| Energy | 88J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20H121K 2 ROV20H121K2 |
ROV20H121K-2 Specification Sheet
VARISTOR 120V 20MM RADIAL T/R - ROV20H121K-2 (ROV20H121K-2-ND) - Circuit Protection
Related parts Circuit Protection :VARISTOR 120V 20MM RADIAL T/R - ROV20H121K-2
Order 'varistor 120v 20mm radial t/r - ROV20H121K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H121K-2-ND.
VARISTOR 120V 20MM STRAIGHT T/R - ROV20H121K-S-2
Order 'varistor 120v 20mm straight t/r - ROV20H121K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H121K-S-2-ND.
VARISTOR 120V 5MM RADIAL T/R - ROV05H121K-2
Order 'varistor 120v 5mm radial t/r - ROV05H121K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H121K-2-ND.
VARISTOR 120V 7MM RADIAL T/R - ROV07H121K-2
Order 'varistor 120v 7mm radial t/r - ROV07H121K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07H121K-2-ND.
VARISTOR 120V 10MM RADIAL T/R - ROV10H121K-2
Order 'varistor 120v 10mm radial t/r - ROV10H121K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10H121K-2-ND.
VARISTOR 120V 14MM RADIAL T/R - ROV14H121K-2
Order 'varistor 120v 14mm radial t/r - ROV14H121K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14H121K-2-ND.
VARISTOR 200V 20MM RADIAL T/R - ROV20E201K-2
Order 'varistor 200v 20mm radial t/r - ROV20E201K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E201K-2-ND.
VARISTOR 220V 20MM RADIAL T/R - ROV20E221K-2
Order 'varistor 220v 20mm radial t/r - ROV20E221K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E221K-2-ND.
VARISTOR 240V 20MM RADIAL T/R - ROV20E241K-2
Order 'varistor 240v 20mm radial t/r - ROV20E241K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E241K-2-ND.
VARISTOR 270V 20MM RADIAL T/R - ROV20E271K-2
Order 'varistor 270v 20mm radial t/r - ROV20E271K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E271K-2-ND.
VARISTOR 300V 20MM RADIAL T/R - ROV20E301K-2
Order 'varistor 300v 20mm radial t/r - ROV20E301K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E301K-2-ND.
VARISTOR 330V 20MM RADIAL T/R - ROV20E331K-2
Order 'varistor 330v 20mm radial t/r - ROV20E331K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E331K-2-ND.
VARISTOR 360V 20MM RADIAL T/R - ROV20E361K-2
Order 'varistor 360v 20mm radial t/r - ROV20E361K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E361K-2-ND.
VARISTOR 100V 20MM RADIAL T/R - ROV20H101K-2
Order 'varistor 100v 20mm radial t/r - ROV20H101K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H101K-2-ND.
VARISTOR 1000V 20MM RADIAL T/R - ROV20H102K-2
Order 'varistor 1000v 20mm radial t/r - ROV20H102K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H102K-2-ND.
Send this link via E-Mail
Help With This Screen
