VARISTOR 1100V 20MM STRGHT LEAD - ROV20H112K-S
Tv - Varistors, Mov Circuit Protection 10kA 1100V (1.1kV) Tyco Electronics ROV20H112K-S
| Digi-Key Part Number | ROV20H112K-S-ND |
450 |
.51000 |
Extended Price
229.50 |
| Manufacturer Part Number | ROV20H112K-S | |||
| Description | VARISTOR 1100V 20MM STRGHT LEAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20H112K-S |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 680Vrms |
| Maximum DC Volts | 895VDC |
| Current-Surge | 10kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 1100V (1.1kV) |
| Energy | 620J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20H112K S ROV20H112KS |
ROV20H112K-S Specification Sheet
VARISTOR 1100V 20MM STRGHT LEAD - ROV20H112K-S (ROV20H112K-S-ND)
Related parts Tv - Varistors, Mov Circuit Protection 10kA 1100V (1.1kV) Tyco Electronics ROV20H112K-SVARISTOR 1100V 20MM STRGHT LEAD - ROV20H112K-S
Order 'varistor 1100v 20mm strght lead - ROV20H112K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H112K-S-ND.
VARISTOR 1100V 20MM STRGHT LEAD - ROV20-112K-S
Order 'varistor 1100v 20mm strght lead - ROV20-112K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-112K-S-ND.
VARISTOR 1000V 20MM STRGHT LEAD - ROV20-102K-S
Order 'varistor 1000v 20mm strght lead - ROV20-102K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-102K-S-ND.
VARISTOR 1800V 20MM STRGHT LEAD - ROV20-182K-S
Order 'varistor 1800v 20mm strght lead - ROV20-182K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-182K-S-ND.
VARISTOR 1000V 20MM STRGHT LEAD - ROV20H102K-S
Order 'varistor 1000v 20mm strght lead - ROV20H102K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H102K-S-ND.
VARISTOR 1800V 20MM STRGHT LEAD - ROV20H182K-S
Order 'varistor 1800v 20mm strght lead - ROV20H182K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H182K-S-ND.
VARISTOR 1100V 20MM STRGHT T/R - ROV20H112K-S-2
Order 'varistor 1100v 20mm strght t/r - ROV20H112K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H112K-S-2-ND.
VARISTOR 1100V 20MM STRGHT T/R - ROV20-112K-S-2
Order 'varistor 1100v 20mm strght t/r - ROV20-112K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-112K-S-2-ND.
VARISTOR 1100V 10MM STRGHT LEAD - ROV10-112K-S
Order 'varistor 1100v 10mm strght lead - ROV10-112K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10-112K-S-ND.
VARISTOR 1100V 14MM STRGHT LEAD - ROV14-112K-S
Order 'varistor 1100v 14mm strght lead - ROV14-112K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14-112K-S-ND.
VARISTOR 1000VDC 20MM 10% LEADED - ROV20-102K
Order 'varistor 1000vdc 20mm 10% leaded - ROV20-102K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-102K-ND.
VARISTOR 1000V 20MM STRGHT T/R - ROV20-102K-S-2
Order 'varistor 1000v 20mm strght t/r - ROV20-102K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-102K-S-2-ND.
VARISTOR 1800V 20MM STRGHT T/R - ROV20-182K-S-2
Order 'varistor 1800v 20mm strght t/r - ROV20-182K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-182K-S-2-ND.
VARISTOR 1000V 20MM STRGHT T/R - ROV20H102K-S-2
Order 'varistor 1000v 20mm strght t/r - ROV20H102K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H102K-S-2-ND.
VARISTOR 1800V 20MM STRGHT T/R - ROV20H182K-S-2
Order 'varistor 1800v 20mm strght t/r - ROV20H182K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H182K-S-2-ND.
Options for Tv - Varistors, Mov Circuit Protection 10kA 1100V (1.1kV) Tyco Electronics ROV20H112K-S
Send this link via E-Mail
Help With This Screen
