VARISTOR 100V 20MM RADIAL - ROV20H101K
Tv - Varistors, Mov Circuit Protection 10kA 100V Tyco Electronics ROV20H101K
| Digi-Key Part Number | ROV20H101K-ND |
750 |
.35100 |
Extended Price
263.25 |
| Manufacturer Part Number | ROV20H101K | |||
| Description | VARISTOR 100V 20MM RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20H101K |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 60Vrms |
| Maximum DC Volts | 85VDC |
| Current-Surge | 10kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 100V |
| Energy | 72J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20H101K ROV20H101K |
ROV20H101K Specification Sheet
VARISTOR 100V 20MM RADIAL - ROV20H101K (ROV20H101K-ND)
Related parts Tv - Varistors, Mov Circuit Protection 10kA 100V Tyco Electronics ROV20H101KVARISTOR 100V 20MM RADIAL - ROV20H101K
Order 'varistor 100v 20mm radial - ROV20H101K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H101K-ND.
VARISTOR 100V 20MM RADIAL T/R - ROV20H101K-2
Order 'varistor 100v 20mm radial t/r - ROV20H101K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H101K-2-ND.
VARISTOR 100V 20MM RADIAL - ROV20-101K
Order 'varistor 100v 20mm radial - ROV20-101K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-101K-ND.
VARISTOR 100V 20MM STRAIGHT T/R - ROV20H101K-S-2
Order 'varistor 100v 20mm straight t/r - ROV20H101K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H101K-S-2-ND.
VARISTOR 100V 20MM STRAIGHT LEAD - ROV20H101K-S
Order 'varistor 100v 20mm straight lead - ROV20H101K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H101K-S-ND.
VARISTOR 100V 20MM STRAIGHT T/R - ROV20-101K-S-2
Order 'varistor 100v 20mm straight t/r - ROV20-101K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-101K-S-2-ND.
VARISTOR 100V 5MM RADIAL T/R - ROV05H101K-2
Order 'varistor 100v 5mm radial t/r - ROV05H101K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H101K-2-ND.
VARISTOR 100V 5MM RADIAL - ROV05H101K
Order 'varistor 100v 5mm radial - ROV05H101K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H101K-ND.
VARISTOR 100V 7MM RADIAL T/R - ROV07-101K-2
Order 'varistor 100v 7mm radial t/r - ROV07-101K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07-101K-2-ND.
VARISTOR 100V 7MM RADIAL - ROV07-101K
Order 'varistor 100v 7mm radial - ROV07-101K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07-101K-ND.
VARISTOR 100V 7MM RADIAL T/R - ROV07H101K-2
Order 'varistor 100v 7mm radial t/r - ROV07H101K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07H101K-2-ND.
VARISTOR 100V 7MM RADIAL - ROV07H101K
Order 'varistor 100v 7mm radial - ROV07H101K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07H101K-ND.
VARISTOR 100V 10MM RADIAL T/R - ROV10H101K-2
Order 'varistor 100v 10mm radial t/r - ROV10H101K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10H101K-2-ND.
VARISTOR 100V 14MM RADIAL T/R - ROV14-101K-2
Order 'varistor 100v 14mm radial t/r - ROV14-101K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14-101K-2-ND.
VARISTOR 100V 14MM RADIAL - ROV14-101K
Order 'varistor 100v 14mm radial - ROV14-101K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14-101K-ND.
Options for Tv - Varistors, Mov Circuit Protection 10kA 100V Tyco Electronics ROV20H101K
Send this link via E-Mail
Help With This Screen
