Tv - Varistors, Mov Circuit Protection 12.5kA 330V Tyco Electronics ROV20E331K-S-2
VARISTOR 330V 20MM STRAIGHT T/R - ROV20E331K-S-2 - Circuit Protection
| Digi-Key Part Number | ROV20E331K-S-2-ND |
500 |
.43400 |
Extended Price
217.00 |
| Manufacturer Part Number | ROV20E331K-S-2 | |||
| Description | VARISTOR 330V 20MM STRAIGHT T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20E331K-S-2 |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 210Vrms |
| Maximum DC Volts | 275VDC |
| Current-Surge | 12.5kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 330V |
| Energy | 277J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20E331K S 2 ROV20E331KS2 |
ROV20E331K-S-2 Specification Sheet
VARISTOR 330V 20MM STRAIGHT T/R - ROV20E331K-S-2 (ROV20E331K-S-2-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 12.5kA 330V Tyco Electronics ROV20E331K-S-2Tv - Varistors, Mov Circuit Protection 12.5kA 330V Tyco Electronics ROV20E331K-S-2
Order 'varistor 330v 20mm straight t/r - ROV20E331K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E331K-S-2-ND.
Tv - Varistors, Mov Circuit Protection 12.5kA 330V Tyco Electronics ROV20E331K-S
Order 'varistor 330v 20mm straight lead - ROV20E331K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E331K-S-ND.
Tv - Varistors, Mov Circuit Protection 12.5kA 330V Tyco Electronics ROV20E331K-2
Order 'varistor 330v 20mm radial t/r - ROV20E331K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E331K-2-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 330V Tyco Electronics ROV20-331K-S
Order 'varistor 330v 20mm straight lead - ROV20-331K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-331K-S-ND.
Tv - Varistors, Mov Circuit Protection 10kA 330V Tyco Electronics ROV20H331K-S
Order 'varistor 330v 20mm straight lead - ROV20H331K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H331K-S-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 330V Tyco Electronics ROV20-331K-2
Order 'varistor 330v 20mm radial t/r - ROV20-331K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-331K-2-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 330V Tyco Electronics ROV14E331K-S-2
Order 'varistor 330v 14mm straight t/r - ROV14E331K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14E331K-S-2-ND.
Tv - Varistors, Mov Circuit Protection 12.5kA 220V Tyco Electronics ROV20E221K-S-2
Order 'varistor 220v 20mm straight t/r - ROV20E221K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E221K-S-2-ND.
Tv - Varistors, Mov Circuit Protection 12.5kA 240V Tyco Electronics ROV20E241K-S-2
Order 'varistor 240v 20mm straight t/r - ROV20E241K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E241K-S-2-ND.
Tv - Varistors, Mov Circuit Protection 12.5kA 270V Tyco Electronics ROV20E271K-S-2
Order 'varistor 270v 20mm straight t/r - ROV20E271K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E271K-S-2-ND.
Tv - Varistors, Mov Circuit Protection 12.5kA 300V Tyco Electronics ROV20E301K-S-2
Order 'varistor 300v 20mm straight t/r - ROV20E301K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E301K-S-2-ND.
Tv - Varistors, Mov Circuit Protection 12.5kA 360V Tyco Electronics ROV20E361K-S-2
Order 'varistor 360v 20mm straight t/r - ROV20E361K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E361K-S-2-ND.
Tv - Varistors, Mov Circuit Protection 10kA 100V Tyco Electronics ROV20H101K-S-2
Order 'varistor 100v 20mm straight t/r - ROV20H101K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H101K-S-2-ND.
Tv - Varistors, Mov Circuit Protection 10kA 120V Tyco Electronics ROV20H121K-S-2
Order 'varistor 120v 20mm straight t/r - ROV20H121K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H121K-S-2-ND.
Tv - Varistors, Mov Circuit Protection 10kA 150V Tyco Electronics ROV20H151K-S-2
Order 'varistor 150v 20mm straight t/r - ROV20H151K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H151K-S-2-ND.
Options for Tv - Varistors, Mov Circuit Protection 12.5kA 330V Tyco Electronics ROV20E331K-S-2
Send this link via E-Mail
Help With This Screen
