Tv - Varistors, Mov Circuit Protection 12.5kA 300V Tyco Electronics ROV20E301K
VARISTOR 300V 20MM RADIAL - ROV20E301K - Circuit Protection
| Digi-Key Part Number | ROV20E301K-ND |
750 |
.40800 |
Extended Price
306.00 |
| Manufacturer Part Number | ROV20E301K | |||
| Description | VARISTOR 300V 20MM RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20E301K |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 195Vrms |
| Maximum DC Volts | 250VDC |
| Current-Surge | 12.5kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 300V |
| Energy | 252J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20E301K ROV20E301K |
ROV20E301K Specification Sheet
VARISTOR 300V 20MM RADIAL - ROV20E301K (ROV20E301K-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 12.5kA 300V Tyco Electronics ROV20E301KTv - Varistors, Mov Circuit Protection 12.5kA 300V Tyco Electronics ROV20E301K
Order 'varistor 300v 20mm radial - ROV20E301K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E301K-ND.
Tv - Varistors, Mov Circuit Protection 12.5kA 300V Tyco Electronics ROV20E301K-2
Order 'varistor 300v 20mm radial t/r - ROV20E301K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E301K-2-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 300V Tyco Electronics ROV20-301K-2
Order 'varistor 300v 20mm radial t/r - ROV20-301K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-301K-2-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 300V Tyco Electronics ROV20-301K
Order 'varistor 300v 20mm radial - ROV20-301K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-301K-ND.
Tv - Varistors, Mov Circuit Protection 10kA 300V Tyco Electronics ROV20H301K-2
Order 'varistor 300v 20mm radial t/r - ROV20H301K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H301K-2-ND.
Tv - Varistors, Mov Circuit Protection 10kA 300V Tyco Electronics ROV20H301K
Order 'varistor 300v 20mm radial - ROV20H301K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H301K-ND.
Tv - Varistors, Mov Circuit Protection 12.5kA 300V Tyco Electronics ROV20E301K-S-2
Order 'varistor 300v 20mm straight t/r - ROV20E301K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E301K-S-2-ND.
Tv - Varistors, Mov Circuit Protection 12.5kA 300V Tyco Electronics ROV20E301K-S
Order 'varistor 300v 20mm straight lead - ROV20E301K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E301K-S-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 300V Tyco Electronics ROV20-301K-S
Order 'varistor 300v 20mm straight lead - ROV20-301K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-301K-S-ND.
Tv - Varistors, Mov Circuit Protection 10kA 300V Tyco Electronics ROV20H301K-S
Order 'varistor 300v 20mm straight lead - ROV20H301K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H301K-S-ND.
Tv - Varistors, Mov Circuit Protection 400A 300V Tyco Electronics ROV05-301K-2
Order 'varistor 300v 5mm radial t/r - ROV05-301K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05-301K-2-ND.
Tv - Varistors, Mov Circuit Protection 400A 300V Tyco Electronics ROV05-301K
Order 'varistor 300v 5mm radial - ROV05-301K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05-301K-ND.
Tv - Varistors, Mov Circuit Protection 800A 300V Tyco Electronics ROV05H301K-2
Order 'varistor 300v 5mm radial t/r - ROV05H301K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H301K-2-ND.
Tv - Varistors, Mov Circuit Protection 800A 300V Tyco Electronics ROV05H301K
Order 'varistor 300v 5mm radial - ROV05H301K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H301K-ND.
Tv - Varistors, Mov Circuit Protection 1.2kA 300V Tyco Electronics ROV07-301K-2
Order 'varistor 300v 7mm radial t/r - ROV07-301K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07-301K-2-ND.
Options for Tv - Varistors, Mov Circuit Protection 12.5kA 300V Tyco Electronics ROV20E301K
Send this link via E-Mail
Help With This Screen
