VARISTOR 270V 20MM RADIAL T/R - ROV20E271K-2 - Circuit Protection
Tv - Varistors, Mov Circuit Protection 12.5kA 270V Tyco Electronics ROV20E271K-2
| Digi-Key Part Number | ROV20E271K-2-ND |
500 |
.43400 |
Extended Price
217.00 |
| Manufacturer Part Number | ROV20E271K-2 | |||
| Description | VARISTOR 270V 20MM RADIAL T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20E271K-2 |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 175Vrms |
| Maximum DC Volts | 225VDC |
| Current-Surge | 12.5kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 270V |
| Energy | 227J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20E271K 2 ROV20E271K2 |
ROV20E271K-2 Specification Sheet
VARISTOR 270V 20MM RADIAL T/R - ROV20E271K-2 (ROV20E271K-2-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 12.5kA 270V Tyco Electronics ROV20E271K-2VARISTOR 270V 20MM RADIAL T/R - ROV20E271K-2
Order 'varistor 270v 20mm radial t/r - ROV20E271K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E271K-2-ND.
VARISTOR 270V 20MM RADIAL T/R - ROV20H271K-2
Order 'varistor 270v 20mm radial t/r - ROV20H271K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H271K-2-ND.
VARISTOR 270V 20MM STRAIGHT T/R - ROV20E271K-S-2
Order 'varistor 270v 20mm straight t/r - ROV20E271K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E271K-S-2-ND.
VARISTOR 270V 20MM RADIAL T/R - ROV20-271K-2
Order 'varistor 270v 20mm radial t/r - ROV20-271K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-271K-2-ND.
VARISTOR 270V 20MM RADIAL - ROV20E271K
Order 'varistor 270v 20mm radial - ROV20E271K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E271K-ND.
VARISTOR 270V 5MM RADIAL T/R - ROV05H271K-2
Order 'varistor 270v 5mm radial t/r - ROV05H271K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H271K-2-ND.
VARISTOR 270V 7MM RADIAL T/R - ROV07H271K-2
Order 'varistor 270v 7mm radial t/r - ROV07H271K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07H271K-2-ND.
VARISTOR 270V 10MM RADIAL T/R - ROV10H271K-2
Order 'varistor 270v 10mm radial t/r - ROV10H271K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10H271K-2-ND.
VARISTOR 270V 14MM RADIAL T/R - ROV14H271K-2
Order 'varistor 270v 14mm radial t/r - ROV14H271K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14H271K-2-ND.
VARISTOR 270V 20MM RADIAL - ROV20-271K
Order 'varistor 270v 20mm radial - ROV20-271K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-271K-ND.
VARISTOR 270V 20MM RADIAL - ROV20H271K
Order 'varistor 270v 20mm radial - ROV20H271K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H271K-ND.
VARISTOR 200V 20MM RADIAL T/R - ROV20E201K-2
Order 'varistor 200v 20mm radial t/r - ROV20E201K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E201K-2-ND.
VARISTOR 220V 20MM RADIAL T/R - ROV20E221K-2
Order 'varistor 220v 20mm radial t/r - ROV20E221K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E221K-2-ND.
VARISTOR 240V 20MM RADIAL T/R - ROV20E241K-2
Order 'varistor 240v 20mm radial t/r - ROV20E241K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E241K-2-ND.
VARISTOR 300V 20MM RADIAL T/R - ROV20E301K-2
Order 'varistor 300v 20mm radial t/r - ROV20E301K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E301K-2-ND.
Options for Tv - Varistors, Mov Circuit Protection 12.5kA 270V Tyco Electronics ROV20E271K-2
Send this link via E-Mail
Help With This Screen
