VARISTOR 240V 20MM RADIAL - ROV20E241K - Circuit Protection
Tv - Varistors, Mov Circuit Protection 12.5kA 240V Tyco Electronics ROV20E241K
| Digi-Key Part Number | ROV20E241K-ND |
750 |
.32900 |
Extended Price
246.75 |
| Manufacturer Part Number | ROV20E241K | |||
| Description | VARISTOR 240V 20MM RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20E241K |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 150Vrms |
| Maximum DC Volts | 200VDC |
| Current-Surge | 12.5kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 240V |
| Energy | 202J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20E241K ROV20E241K |
ROV20E241K Specification Sheet
VARISTOR 240V 20MM RADIAL - ROV20E241K (ROV20E241K-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 12.5kA 240V Tyco Electronics ROV20E241KVARISTOR 240V 20MM RADIAL - ROV20E241K
Order 'varistor 240v 20mm radial - ROV20E241K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E241K-ND.
VARISTOR 240V 20MM RADIAL T/R - ROV20E241K-2
Order 'varistor 240v 20mm radial t/r - ROV20E241K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E241K-2-ND.
VARISTOR 240V 20MM RADIAL T/R - ROV20H241K-2
Order 'varistor 240v 20mm radial t/r - ROV20H241K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H241K-2-ND.
VARISTOR 240V 20MM RADIAL - ROV20H241K
Order 'varistor 240v 20mm radial - ROV20H241K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H241K-ND.
VARISTOR 240V 20MM STRAIGHT T/R - ROV20E241K-S-2
Order 'varistor 240v 20mm straight t/r - ROV20E241K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E241K-S-2-ND.
VARISTOR 24V 20MM RADIAL T/R - ROV20-241K-2
Order 'varistor 24v 20mm radial t/r - ROV20-241K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-241K-2-ND.
VARISTOR 24V 20MM RADIAL - ROV20-241K
Order 'varistor 24v 20mm radial - ROV20-241K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-241K-ND.
VARISTOR 240V 20MM STRAIGHT LEAD - ROV20H241K-S
Order 'varistor 240v 20mm straight lead - ROV20H241K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H241K-S-ND.
VARISTOR 240V 5MM RADIAL T/R - ROV05-241K-2
Order 'varistor 240v 5mm radial t/r - ROV05-241K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05-241K-2-ND.
VARISTOR 240V 5MM RADIAL - ROV05-241K
Order 'varistor 240v 5mm radial - ROV05-241K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05-241K-ND.
VARISTOR 240V 5MM RADIAL T/R - ROV05H241K-2
Order 'varistor 240v 5mm radial t/r - ROV05H241K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H241K-2-ND.
VARISTOR 240V 5MM RADIAL - ROV05H241K
Order 'varistor 240v 5mm radial - ROV05H241K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H241K-ND.
VARISTOR 240V 7MM RADIAL T/R - ROV07H241K-2
Order 'varistor 240v 7mm radial t/r - ROV07H241K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07H241K-2-ND.
VARISTOR 240V 7MM RADIAL - ROV07H241K
Order 'varistor 240v 7mm radial - ROV07H241K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07H241K-ND.
VARISTOR 240V 10MM RADIAL T/R - ROV10-241K-2
Order 'varistor 240v 10mm radial t/r - ROV10-241K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10-241K-2-ND.
Options for Tv - Varistors, Mov Circuit Protection 12.5kA 240V Tyco Electronics ROV20E241K
Send this link via E-Mail
Help With This Screen
