Tv - Varistors, Mov Circuit Protection 12.5kA 200V Tyco Electronics ROV20E201K-S
VARISTOR 200V 20MM STRAIGHT LEAD - ROV20E201K-S - Circuit Protection
| Digi-Key Part Number | ROV20E201K-S-ND |
750 |
.38600 |
Extended Price
289.50 |
| Manufacturer Part Number | ROV20E201K-S | |||
| Description | VARISTOR 200V 20MM STRAIGHT LEAD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20E201K-S |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 130Vrms |
| Maximum DC Volts | 170VDC |
| Current-Surge | 12.5kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 200V |
| Energy | 168J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20E201K S ROV20E201KS |
ROV20E201K-S Specification Sheet
VARISTOR 200V 20MM STRAIGHT LEAD - ROV20E201K-S (ROV20E201K-S-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 12.5kA 200V Tyco Electronics ROV20E201K-STv - Varistors, Mov Circuit Protection 12.5kA 200V Tyco Electronics ROV20E201K-S
Order 'varistor 200v 20mm straight lead - ROV20E201K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E201K-S-ND.
Tv - Varistors, Mov Circuit Protection 12.5kA 200V Tyco Electronics ROV20E201K
Order 'varistor 200vdc 20mm 10% leaded - ROV20E201K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E201K-ND.
Tv - Varistors, Mov Circuit Protection 12.5kA 200V Tyco Electronics ROV20E201K-S-2
Order 'varistor 200vdc 20mm strgt lead - ROV20E201K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E201K-S-2-ND.
Tv - Varistors, Mov Circuit Protection 800A 200V Tyco Electronics ROV05H201K-S
Order 'varistor 200v 5mm straight lead - ROV05H201K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H201K-S-ND.
Tv - Varistors, Mov Circuit Protection 1.75kA 200V Tyco Electronics ROV07H201K-S
Order 'varistor 200v 7mm straight lead - ROV07H201K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07H201K-S-ND.
Tv - Varistors, Mov Circuit Protection 3.5kA 200V Tyco Electronics ROV10H201K-S
Order 'varistor 200v 10mm straight lead - ROV10H201K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10H201K-S-ND.
Tv - Varistors, Mov Circuit Protection 6kA 200V Tyco Electronics ROV14H201K-S
Order 'varistor 200v 14mm straight lead - ROV14H201K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14H201K-S-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 120V Tyco Electronics ROV20-121K-S
Order 'varistor 120v 20mm straight lead - ROV20-121K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-121K-S-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 150V Tyco Electronics ROV20-151K-S
Order 'varistor 150v 20mm straight lead - ROV20-151K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-151K-S-ND.
Tv - Varistors, Mov Circuit Protection 2kA 27V Tyco Electronics ROV20-270M-S
Order 'varistor 27v 20mm straight lead - ROV20-270M-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-270M-S-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 300V Tyco Electronics ROV20-301K-S
Order 'varistor 300v 20mm straight lead - ROV20-301K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-301K-S-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 330V Tyco Electronics ROV20-331K-S
Order 'varistor 330v 20mm straight lead - ROV20-331K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-331K-S-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 620V Tyco Electronics ROV20-621K-S
Order 'varistor 620v 20mm straight lead - ROV20-621K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-621K-S-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 780V Tyco Electronics ROV20-781K-S
Order 'varistor 750v 20mm straight lead - ROV20-781K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-781K-S-ND.
Tv - Varistors, Mov Circuit Protection 12.5kA 270V Tyco Electronics ROV20E271K-S
Order 'varistor 270v 20mm straight lead - ROV20E271K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E271K-S-ND.
Options for Tv - Varistors, Mov Circuit Protection 12.5kA 200V Tyco Electronics ROV20E201K-S
Send this link via E-Mail
Help With This Screen
