VARISTOR 680V 20MM RADIAL T/R - ROV20-681K-2 - Circuit Protection
Tv - Varistors, Mov Circuit Protection 6.5kA 680V Tyco Electronics ROV20-681K-2
| Digi-Key Part Number | ROV20-681K-2-ND |
500 |
.41000 |
Extended Price
205.00 |
| Manufacturer Part Number | ROV20-681K-2 | |||
| Description | VARISTOR 680V 20MM RADIAL T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20-681K-2 |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 420Vrms |
| Maximum DC Volts | 560VDC |
| Current-Surge | 6.5kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 680V |
| Energy | 344J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20 681K 2 ROV20681K2 |
ROV20-681K-2 Specification Sheet
VARISTOR 680V 20MM RADIAL T/R - ROV20-681K-2 (ROV20-681K-2-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 6.5kA 680V Tyco Electronics ROV20-681K-2VARISTOR 680V 20MM RADIAL T/R - ROV20-681K-2
Order 'varistor 680v 20mm radial t/r - ROV20-681K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-681K-2-ND.
VARISTOR 680V 20MM STRAIGHT T/R - ROV20-681K-S-2
Order 'varistor 680v 20mm straight t/r - ROV20-681K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-681K-S-2-ND.
VARISTOR 680V 5MM RADIAL T/R - ROV05-681K-2
Order 'varistor 680v 5mm radial t/r - ROV05-681K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05-681K-2-ND.
VARISTOR 680V 7MM RADIAL T/R - ROV07-681K-2
Order 'varistor 680v 7mm radial t/r - ROV07-681K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07-681K-2-ND.
VARISTOR 680V 14MM RADIAL T/R - ROV14-681K-2
Order 'varistor 680v 14mm radial t/r - ROV14-681K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14-681K-2-ND.
VARISTOR 1000V 20MM RADIAL T/R - ROV20-102K-2
Order 'varistor 1000v 20mm radial t/r - ROV20-102K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-102K-2-ND.
VARISTOR 1100V 20MM RADIAL T/R - ROV20-112K-2
Order 'varistor 1100v 20mm radial t/r - ROV20-112K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-112K-2-ND.
VARISTOR 150V 20MM RADIAL T/R - ROV20-151K-2
Order 'varistor 150v 20mm radial t/r - ROV20-151K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-151K-2-ND.
VARISTOR 180V 20MM RADIAL T/R - ROV20-181K-2
Order 'varistor 180v 20mm radial t/r - ROV20-181K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-181K-2-ND.
VARISTOR 1800V 20MM RADIAL T/R - ROV20-182K-2
Order 'varistor 1800v 20mm radial t/r - ROV20-182K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-182K-2-ND.
VARISTOR 200V 20MM RADIAL T/R - ROV20-201K-2
Order 'varistor 200v 20mm radial t/r - ROV20-201K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-201K-2-ND.
VARISTOR 22V 20MM RADIAL T/R - ROV20-220M-2
Order 'varistor 22v 20mm radial t/r - ROV20-220M-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-220M-2-ND.
VARISTOR 24V 20MM RADIAL T/R - ROV20-241K-2
Order 'varistor 24v 20mm radial t/r - ROV20-241K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-241K-2-ND.
VARISTOR 27V 20MM RADIAL T/R - ROV20-270M-2
Order 'varistor 27v 20mm radial t/r - ROV20-270M-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-270M-2-ND.
VARISTOR 270V 20MM RADIAL T/R - ROV20-271K-2
Order 'varistor 270v 20mm radial t/r - ROV20-271K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-271K-2-ND.
Options for Tv - Varistors, Mov Circuit Protection 6.5kA 680V Tyco Electronics ROV20-681K-2
Send this link via E-Mail
Help With This Screen
