VARISTOR 68V 20MM STRAIGHT T/R - ROV20-680L-S-2 - Circuit Protection
Tv - Varistors, Mov Circuit Protection 2kA 68V Tyco Electronics ROV20-680L-S-2
| Digi-Key Part Number | ROV20-680L-S-2-ND |
500 |
.43400 |
Extended Price
217.00 |
| Manufacturer Part Number | ROV20-680L-S-2 | |||
| Description | VARISTOR 68V 20MM STRAIGHT T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20-680L-S-2 |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 40Vrms |
| Maximum DC Volts | 56VDC |
| Current-Surge | 2kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 68V |
| Energy | 24J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20 680L S 2 ROV20680LS2 |
ROV20-680L-S-2 Specification Sheet
VARISTOR 68V 20MM STRAIGHT T/R - ROV20-680L-S-2 (ROV20-680L-S-2-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 2kA 68V Tyco Electronics ROV20-680L-S-2VARISTOR 68V 20MM STRAIGHT T/R - ROV20-680L-S-2
Order 'varistor 68v 20mm straight t/r - ROV20-680L-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-680L-S-2-ND.
VARISTOR 68V 20MM RADIAL T/R - ROV20-680L-2
Order 'varistor 68v 20mm radial t/r - ROV20-680L-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-680L-2-ND.
VARISTOR 100V 20MM STRAIGHT T/R - ROV20-101K-S-2
Order 'varistor 100v 20mm straight t/r - ROV20-101K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-101K-S-2-ND.
VARISTOR 120V 20MM STRAIGHT T/R - ROV20-121K-S-2
Order 'varistor 120v 20mm straight t/r - ROV20-121K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-121K-S-2-ND.
VARISTOR 150V 20MM STRAIGHT T/R - ROV20-151K-S-2
Order 'varistor 150v 20mm straight t/r - ROV20-151K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-151K-S-2-ND.
VARISTOR 180V 20MM STRAIGHT T/R - ROV20-181K-S-2
Order 'varistor 180v 20mm straight t/r - ROV20-181K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-181K-S-2-ND.
VARISTOR 27V 20MM STRAIGHT T/R - ROV20-270M-S-2
Order 'varistor 27v 20mm straight t/r - ROV20-270M-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-270M-S-2-ND.
VARISTOR 620V 20MM STRAIGHT T/R - ROV20-621K-S-2
Order 'varistor 620v 20mm straight t/r - ROV20-621K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-621K-S-2-ND.
VARISTOR 680V 20MM STRAIGHT T/R - ROV20-681K-S-2
Order 'varistor 680v 20mm straight t/r - ROV20-681K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-681K-S-2-ND.
VARISTOR 68V 20MM STRAIGHT T/R - ROV20H680L-S-2
Order 'varistor 68v 20mm straight t/r - ROV20H680L-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H680L-S-2-ND.
VARISTOR 68V 7MM STRAIGHT T/R - ROV07-680K-S-2
Order 'varistor 68v 7mm straight t/r - ROV07-680K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07-680K-S-2-ND.
VARISTOR 68V 10MM STRAIGHT T/R - ROV10-680K-S-2
Order 'varistor 68v 10mm straight t/r - ROV10-680K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10-680K-S-2-ND.
VARISTOR 1000V 20MM STRGHT T/R - ROV20-102K-S-2
Order 'varistor 1000v 20mm strght t/r - ROV20-102K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-102K-S-2-ND.
VARISTOR 1100V 20MM STRGHT T/R - ROV20-112K-S-2
Order 'varistor 1100v 20mm strght t/r - ROV20-112K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-112K-S-2-ND.
VARISTOR 1800V 20MM STRGHT T/R - ROV20-182K-S-2
Order 'varistor 1800v 20mm strght t/r - ROV20-182K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-182K-S-2-ND.
Options for Tv - Varistors, Mov Circuit Protection 2kA 68V Tyco Electronics ROV20-680L-S-2
Send this link via E-Mail
Help With This Screen
