Tv - Varistors, Mov Circuit Protection 2kA 68V Tyco Electronics ROV20-680L
VARISTOR 68V 20MM RADIAL - ROV20-680L - Circuit Protection
| Digi-Key Part Number | ROV20-680L-ND |
750 |
.41400 |
Extended Price
310.50 |
| Manufacturer Part Number | ROV20-680L | |||
| Description | VARISTOR 68V 20MM RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20-680L |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 40Vrms |
| Maximum DC Volts | 56VDC |
| Current-Surge | 2kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 68V |
| Energy | 24J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20 680L ROV20680L |
ROV20-680L Specification Sheet
VARISTOR 68V 20MM RADIAL - ROV20-680L (ROV20-680L-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 2kA 68V Tyco Electronics ROV20-680LTv - Varistors, Mov Circuit Protection 2kA 68V Tyco Electronics ROV20-680L
Order 'varistor 68v 20mm radial - ROV20-680L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-680L-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 100V Tyco Electronics ROV20-101K
Order 'varistor 100v 20mm radial - ROV20-101K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-101K-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 200V Tyco Electronics ROV20-201K
Order 'varistor 200v 20mm radial - ROV20-201K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-201K-ND.
Tv - Varistors, Mov Circuit Protection 2kA 22V Tyco Electronics ROV20-220M
Order 'varistor 22v 20mm radial - ROV20-220M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-220M-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 240V Tyco Electronics ROV20-241K
Order 'varistor 24v 20mm radial - ROV20-241K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-241K-ND.
Tv - Varistors, Mov Circuit Protection 2kA 27V Tyco Electronics ROV20-270M
Order 'varistor 27v 20mm radial - ROV20-270M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-270M-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 270V Tyco Electronics ROV20-271K
Order 'varistor 270v 20mm radial - ROV20-271K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-271K-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 300V Tyco Electronics ROV20-301K
Order 'varistor 300v 20mm radial - ROV20-301K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-301K-ND.
Tv - Varistors, Mov Circuit Protection 2kA 33V Tyco Electronics ROV20-330M
Order 'varistor 33v 20mm radial - ROV20-330M' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-330M-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 330V Tyco Electronics ROV20-331K
Order 'varistor 330v 20mm radial - ROV20-331K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-331K-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 360V Tyco Electronics ROV20-361K
Order 'varistor 360v 20mm radial - ROV20-361K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-361K-ND.
Tv - Varistors, Mov Circuit Protection 2kA 39V Tyco Electronics ROV20-390L
Order 'varistor 39v 20mm radial - ROV20-390L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-390L-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 390V Tyco Electronics ROV20-391K
Order 'varistor 390v 20mm radial - ROV20-391K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-391K-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 430V Tyco Electronics ROV20-431K
Order 'varistor 430v 20mm radial - ROV20-431K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-431K-ND.
Tv - Varistors, Mov Circuit Protection 2kA 47V Tyco Electronics ROV20-470L
Order 'varistor 47v 20mm radial - ROV20-470L' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-470L-ND.
Options for Tv - Varistors, Mov Circuit Protection 2kA 68V Tyco Electronics ROV20-680L
Send this link via E-Mail
Help With This Screen
