VARISTOR 620V 20MM STRAIGHT T/R - ROV20-621K-S-2 - Circuit Protection
Tv - Varistors, Mov Circuit Protection 6.5kA 620V Tyco Electronics ROV20-621K-S-2
| Digi-Key Part Number | ROV20-621K-S-2-ND |
500 |
.38700 |
Extended Price
193.50 |
| Manufacturer Part Number | ROV20-621K-S-2 | |||
| Description | VARISTOR 620V 20MM STRAIGHT T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20-621K-S-2 |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 385Vrms |
| Maximum DC Volts | 505VDC |
| Current-Surge | 6.5kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 620V |
| Energy | 328J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20 621K S 2 ROV20621KS2 |
ROV20-621K-S-2 Specification Sheet
VARISTOR 620V 20MM STRAIGHT T/R - ROV20-621K-S-2 (ROV20-621K-S-2-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 6.5kA 620V Tyco Electronics ROV20-621K-S-2VARISTOR 620V 20MM STRAIGHT T/R - ROV20-621K-S-2
Order 'varistor 620v 20mm straight t/r - ROV20-621K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-621K-S-2-ND.
VARISTOR 620V 20MM RADIAL T/R - ROV20-621K-2
Order 'varistor 620v 20mm radial t/r - ROV20-621K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-621K-2-ND.
VARISTOR 620V 5MM STRAIGHT T/R - ROV05-621K-S-2
Order 'varistor 620v 5mm straight t/r - ROV05-621K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05-621K-S-2-ND.
VARISTOR 620V 10MM STRAIGHT T/R - ROV10-621K-S-2
Order 'varistor 620v 10mm straight t/r - ROV10-621K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10-621K-S-2-ND.
VARISTOR 620V 14MM STRAIGHT T/R - ROV14-621K-S-2
Order 'varistor 620v 14mm straight t/r - ROV14-621K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14-621K-S-2-ND.
VARISTOR 100V 20MM STRAIGHT T/R - ROV20-101K-S-2
Order 'varistor 100v 20mm straight t/r - ROV20-101K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-101K-S-2-ND.
VARISTOR 120V 20MM STRAIGHT T/R - ROV20-121K-S-2
Order 'varistor 120v 20mm straight t/r - ROV20-121K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-121K-S-2-ND.
VARISTOR 150V 20MM STRAIGHT T/R - ROV20-151K-S-2
Order 'varistor 150v 20mm straight t/r - ROV20-151K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-151K-S-2-ND.
VARISTOR 180V 20MM STRAIGHT T/R - ROV20-181K-S-2
Order 'varistor 180v 20mm straight t/r - ROV20-181K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-181K-S-2-ND.
VARISTOR 27V 20MM STRAIGHT T/R - ROV20-270M-S-2
Order 'varistor 27v 20mm straight t/r - ROV20-270M-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-270M-S-2-ND.
VARISTOR 68V 20MM STRAIGHT T/R - ROV20-680L-S-2
Order 'varistor 68v 20mm straight t/r - ROV20-680L-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-680L-S-2-ND.
VARISTOR 680V 20MM STRAIGHT T/R - ROV20-681K-S-2
Order 'varistor 680v 20mm straight t/r - ROV20-681K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-681K-S-2-ND.
VARISTOR 620V 20MM STRAIGHT LEAD - ROV20-621K-S
Order 'varistor 620v 20mm straight lead - ROV20-621K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-621K-S-ND.
VARISTOR 620V 20MM STRAIGHT T/R - ROV20H621K-S-2
Order 'varistor 620v 20mm straight t/r - ROV20H621K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H621K-S-2-ND.
VARISTOR 1000V 20MM STRGHT T/R - ROV20-102K-S-2
Order 'varistor 1000v 20mm strght t/r - ROV20-102K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-102K-S-2-ND.
Options for Tv - Varistors, Mov Circuit Protection 6.5kA 620V Tyco Electronics ROV20-621K-S-2
Send this link via E-Mail
Help With This Screen
