Tv - Varistors, Mov Circuit Protection 6.5kA 620V Tyco Electronics ROV20-621K-2
VARISTOR 620V 20MM RADIAL T/R - ROV20-621K-2 - Circuit Protection
| Digi-Key Part Number | ROV20-621K-2-ND |
500 |
.38700 |
Extended Price
193.50 |
| Manufacturer Part Number | ROV20-621K-2 | |||
| Description | VARISTOR 620V 20MM RADIAL T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV20-621K-2 |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 385Vrms |
| Maximum DC Volts | 505VDC |
| Current-Surge | 6.5kA |
| Package / Case | Disc 20mm |
| Varistor Voltage | 620V |
| Energy | 328J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV20 621K 2 ROV20621K2 |
ROV20-621K-2 Specification Sheet
VARISTOR 620V 20MM RADIAL T/R - ROV20-621K-2 (ROV20-621K-2-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 6.5kA 620V Tyco Electronics ROV20-621K-2Tv - Varistors, Mov Circuit Protection 6.5kA 620V Tyco Electronics ROV20-621K-2
Order 'varistor 620v 20mm radial t/r - ROV20-621K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-621K-2-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 620V Tyco Electronics ROV20-621K-S-2
Order 'varistor 620v 20mm straight t/r - ROV20-621K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-621K-S-2-ND.
Tv - Varistors, Mov Circuit Protection 400A 620V Tyco Electronics ROV05-621K-2
Order 'varistor 620v 5mm radial t/r - ROV05-621K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05-621K-2-ND.
Tv - Varistors, Mov Circuit Protection 1.2kA 620V Tyco Electronics ROV07-621K-2
Order 'varistor 620v 7mm radial t/r - ROV07-621K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07-621K-2-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 620V Tyco Electronics ROV14-621K-2
Order 'varistor 620v 14mm radial t/r - ROV14-621K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14-621K-2-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 1000V (1kV) Tyco Electronics ROV20-102K-2
Order 'varistor 1000v 20mm radial t/r - ROV20-102K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-102K-2-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 1100V (1.1kV) Tyco Electronics ROV20-112K-2
Order 'varistor 1100v 20mm radial t/r - ROV20-112K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-112K-2-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 150V Tyco Electronics ROV20-151K-2
Order 'varistor 150v 20mm radial t/r - ROV20-151K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-151K-2-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 180V Tyco Electronics ROV20-181K-2
Order 'varistor 180v 20mm radial t/r - ROV20-181K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-181K-2-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 1800V (1.8kV) Tyco Electronics ROV20-182K-2
Order 'varistor 1800v 20mm radial t/r - ROV20-182K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-182K-2-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 200V Tyco Electronics ROV20-201K-2
Order 'varistor 200v 20mm radial t/r - ROV20-201K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-201K-2-ND.
Tv - Varistors, Mov Circuit Protection 2kA 22V Tyco Electronics ROV20-220M-2
Order 'varistor 22v 20mm radial t/r - ROV20-220M-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-220M-2-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 240V Tyco Electronics ROV20-241K-2
Order 'varistor 24v 20mm radial t/r - ROV20-241K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-241K-2-ND.
Tv - Varistors, Mov Circuit Protection 2kA 27V Tyco Electronics ROV20-270M-2
Order 'varistor 27v 20mm radial t/r - ROV20-270M-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-270M-2-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 270V Tyco Electronics ROV20-271K-2
Order 'varistor 270v 20mm radial t/r - ROV20-271K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-271K-2-ND.
Options for Tv - Varistors, Mov Circuit Protection 6.5kA 620V Tyco Electronics ROV20-621K-2
Send this link via E-Mail
Help With This Screen
