VARISTOR 1100V 10MM STRGHT T/R - ROV10H112K-S-2 - Circuit Protection
Tv - Varistors, Mov Circuit Protection 3.5kA 1100V (1.1kV) Tyco Electronics ROV10H112K-S-2
| Digi-Key Part Number | ROV10H112K-S-2-ND |
1000 |
.19500 |
Extended Price
195.00 |
| Manufacturer Part Number | ROV10H112K-S-2 | |||
| Description | VARISTOR 1100V 10MM STRGHT T/R | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV10H112K-S-2 |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 680Vrms |
| Maximum DC Volts | 895VDC |
| Current-Surge | 3.5kA |
| Package / Case | Disc 10mm |
| Varistor Voltage | 1100V (1.1kV) |
| Energy | 155J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV10H112K S 2 ROV10H112KS2 |
ROV10H112K-S-2 Specification Sheet
VARISTOR 1100V 10MM STRGHT T/R - ROV10H112K-S-2 (ROV10H112K-S-2-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 3.5kA 1100V (1.1kV) Tyco Electronics ROV10H112K-S-2VARISTOR 1100V 10MM STRGHT T/R - ROV10H112K-S-2
Order 'varistor 1100v 10mm strght t/r - ROV10H112K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10H112K-S-2-ND.
VARISTOR 1100V 10MM RADIAL T/R - ROV10H112K-2
Order 'varistor 1100v 10mm radial t/r - ROV10H112K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10H112K-2-ND.
VARISTOR 1100V 10MM RADIAL T/R - ROV10-112K-2
Order 'varistor 1100v 10mm radial t/r - ROV10-112K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10-112K-2-ND.
VARISTOR 1100V 10MM STRGHT LEAD - ROV10-112K-S
Order 'varistor 1100v 10mm strght lead - ROV10-112K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10-112K-S-ND.
VARISTOR 1100V 14MM STRGHT T/R - ROV14H112K-S-2
Order 'varistor 1100v 14mm strght t/r - ROV14H112K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14H112K-S-2-ND.
VARISTOR 1100V 20MM STRGHT T/R - ROV20H112K-S-2
Order 'varistor 1100v 20mm strght t/r - ROV20H112K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20H112K-S-2-ND.
VARISTOR 1000V 10MM STRGHT T/R - ROV10H102K-S-2
Order 'varistor 1000v 10mm strght t/r - ROV10H102K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10H102K-S-2-ND.
VARISTOR 1800V 10MM STRGHT T/R - ROV10H182K-S-2
Order 'varistor 1800v 10mm strght t/r - ROV10H182K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10H182K-S-2-ND.
VARISTOR 1100VDC 10MM STRGT LEAD - ROV10-112K-S-2
Order 'varistor 1100vdc 10mm strgt lead - ROV10-112K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10-112K-S-2-ND.
VARISTOR 1100V 14MM STRGHT T/R - ROV14-112K-S-2
Order 'varistor 1100v 14mm strght t/r - ROV14-112K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14-112K-S-2-ND.
VARISTOR 1100V 20MM STRGHT T/R - ROV20-112K-S-2
Order 'varistor 1100v 20mm strght t/r - ROV20-112K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20-112K-S-2-ND.
VARISTOR 1000V 10MM STRGHT T/R - ROV10-102K-S-2
Order 'varistor 1000v 10mm strght t/r - ROV10-102K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10-102K-S-2-ND.
VARISTOR 1100V 10MM RADIAL - ROV10-112K
Order 'varistor 1100v 10mm radial - ROV10-112K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10-112K-ND.
VARISTOR 1800V 10MM STRGHT T/R - ROV10-182K-S-2
Order 'varistor 1800v 10mm strght t/r - ROV10-182K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10-182K-S-2-ND.
VARISTOR 1100V 14MM RADIAL T/R - ROV14-112K-2
Order 'varistor 1100v 14mm radial t/r - ROV14-112K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14-112K-2-ND.
Options for Tv - Varistors, Mov Circuit Protection 3.5kA 1100V (1.1kV) Tyco Electronics ROV10H112K-S-2
Send this link via E-Mail
Help With This Screen
