Tv - Varistors, Mov Circuit Protection 1.75kA 780V Tyco Electronics ROV07H781K
VARISTOR 780V 7MM RADIAL - ROV07H781K - Circuit Protection
| Digi-Key Part Number | ROV07H781K-ND |
4000 |
.07000 |
Extended Price
280.00 |
| Manufacturer Part Number | ROV07H781K | |||
| Description | VARISTOR 780V 7MM RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV07H781K |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 485Vrms |
| Maximum DC Volts | 640VDC |
| Current-Surge | 1.75kA |
| Package / Case | Disc 7mm |
| Varistor Voltage | 780V |
| Energy | 59J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV07H781K ROV07H781K |
VARISTOR 780V 7MM RADIAL - ROV07H781K (ROV07H781K-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 1.75kA 780V Tyco Electronics ROV07H781KTv - Varistors, Mov Circuit Protection 1.75kA 780V Tyco Electronics ROV07H781K
Order 'varistor 780v 7mm radial - ROV07H781K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07H781K-ND.
Tv - Varistors, Mov Circuit Protection 1.75kA 780V Tyco Electronics ROV07H781K-2
Order 'varistor 780v 7mm radial t/r - ROV07H781K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07H781K-2-ND.
Tv - Varistors, Mov Circuit Protection 1.2kA 780V Tyco Electronics ROV07-781K-2
Order 'varistor 780v 7mm radial t/r - ROV07-781K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07-781K-2-ND.
Tv - Varistors, Mov Circuit Protection 1.2kA 780V Tyco Electronics ROV07-781K
Order 'varistor 780v 7mm radial - ROV07-781K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07-781K-ND.
Tv - Varistors, Mov Circuit Protection 1.75kA 780V Tyco Electronics ROV07H781K-S-2
Order 'varistor 780v 7mm straight t/r - ROV07H781K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07H781K-S-2-ND.
Tv - Varistors, Mov Circuit Protection 1.75kA 780V Tyco Electronics ROV07H781K-S
Order 'varistor 780v 7mm straight lead - ROV07H781K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07H781K-S-ND.
Tv - Varistors, Mov Circuit Protection 1.2kA 780V Tyco Electronics ROV07-781K-S-2
Order 'varistor 780v 7mm straight t/r - ROV07-781K-S-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07-781K-S-2-ND.
Tv - Varistors, Mov Circuit Protection 1.2kA 780V Tyco Electronics ROV07-781K-S
Order 'varistor 780v 7mm straight lead - ROV07-781K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07-781K-S-ND.
Tv - Varistors, Mov Circuit Protection 2.5kA 780V Tyco Electronics ROV10-781K-2
Order 'varistor 780v 10mm radial t/r - ROV10-781K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10-781K-2-ND.
Tv - Varistors, Mov Circuit Protection 2.5kA 780V Tyco Electronics ROV10-781K
Order 'varistor 780v 10mm radial - ROV10-781K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10-781K-ND.
Tv - Varistors, Mov Circuit Protection 3.5kA 780V Tyco Electronics ROV10H781K-2
Order 'varistor 780v 10mm radial t/r - ROV10H781K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10H781K-2-ND.
Tv - Varistors, Mov Circuit Protection 3.5kA 780V Tyco Electronics ROV10H781K
Order 'varistor 780v 10mm radial - ROV10H781K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10H781K-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 780V Tyco Electronics ROV14-781K-2
Order 'varistor 780v 14mm radial t/r - ROV14-781K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14-781K-2-ND.
Tv - Varistors, Mov Circuit Protection 6kA 780V Tyco Electronics ROV14H781K-2
Order 'varistor 780v 14mm radial t/r - ROV14H781K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14H781K-2-ND.
Tv - Varistors, Mov Circuit Protection 6kA 780V Tyco Electronics ROV14H781K
Order 'varistor 780v 14mm radial - ROV14H781K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14H781K-ND.
Options for Tv - Varistors, Mov Circuit Protection 1.75kA 780V Tyco Electronics ROV07H781K
Send this link via E-Mail
Help With This Screen
