IDC CABLE- ASR16G/ AE16M / ASR16 - A3BBG-1606M - Cable Assemblies
| Digi-Key Part Number | A3BBG-1606M-ND |
1 10 100 250 500 1000 2500 5000 |
5.36000 4.36500 3.21650 2.77612 2.58466 2.22855 2.10602 2.03709 |
Extended Price
5.36 43.65 321.65 694.03 1292.33 2228.55 5265.05 10185.45 |
| Manufacturer Part Number | A3BBG-1606M | |||
| Description | IDC CABLE- ASR16G/ AE16M / ASR16 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3BBG-1606M |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 16 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Multiple, Ribbon |
| Length | 6.00" (152.40mm) |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 15µin (0.38µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3BBG 1606M A3BBG1606M |
A3BBG-1606M Specification Sheet
IDC CABLE- ASR16G/ AE16M / ASR16 - A3BBG-1606M (A3BBG-1606M-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE- ASR16G/ AE16M / ASR16 - A3BBG-1606M
Order 'idc cable- asr16g/ ae16m / asr16 - A3BBG-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-1606M-ND.
IDC CABLE- ASR16G/ AE16M / ASR16 - A3BBG-1618M
Order 'idc cable- asr16g/ ae16m / asr16 - A3BBG-1618M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-1618M-ND.
IDC CABLE- ASR16G/ AE16M / ASR16 - A3BBG-1636M
Order 'idc cable- asr16g/ ae16m / asr16 - A3BBG-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBG-1636M-ND.
IDC CABLE- ASR16G/ AE16M / X - A1BXG-1636M
Order 'idc cable- asr16g/ ae16m / x - A1BXG-1636M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1BXG-1636M-ND.
IDC CABLE- ASN16A/ AE16M / ASN16 - A3AAA-1606M
Order 'idc cable- asn16a/ ae16m / asn16 - A3AAA-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-1606M-ND.
IDC CABLE- ASC16G/ AE16M / ASC16 - A3AAG-1606M
Order 'idc cable- asc16g/ ae16m / asc16 - A3AAG-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-1606M-ND.
IDC CABLE - ASC16H/AE16M/ASC16H - A3AAH-1606M
Order 'idc cable - asc16h/ae16m/asc16h - A3AAH-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1606M-ND.
IDC CABLE- ASC16T/ AE16M / ASC16 - A3AAT-1606M
Order 'idc cable- asc16t/ ae16m / asc16 - A3AAT-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-1606M-ND.
IDC CABLE-ASN16A/ AE16M / APK16A - A3AKA-1606M
Order 'idc cable-asn16a/ ae16m / apk16a - A3AKA-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-1606M-ND.
IDC CABLE - ASN16B/AE16M/APK16B - A3AKB-1606M
Order 'idc cable - asn16b/ae16m/apk16b - A3AKB-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-1606M-ND.
IDC CABLE- ASC16G/ AE16M / APK16 - A3AKG-1606M
Order 'idc cable- asc16g/ ae16m / apk16 - A3AKG-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-1606M-ND.
IDC CABLE- ASS16A/ AE16M / ASS16 - A3BBA-1606M
Order 'idc cable- ass16a/ ae16m / ass16 - A3BBA-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-1606M-ND.
IDC CABLE - ASR16H/AE16M/ASR16H - A3BBH-1606M
Order 'idc cable - asr16h/ae16m/asr16h - A3BBH-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-1606M-ND.
IDC CABLE- ASS16A/ AE16M / APR16 - A3BKA-1606M
Order 'idc cable- ass16a/ ae16m / apr16 - A3BKA-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-1606M-ND.
IDC CABLE- ASR16A/ AE16M / APR16 - A3BRA-1606M
Order 'idc cable- asr16a/ ae16m / apr16 - A3BRA-1606M' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRA-1606M-ND.
Send this link via E-Mail
Help With This Screen