Tv - Varistors, Mov Circuit Protection 800A 240V Tyco Electronics ROV05H241K
VARISTOR 240V 5MM RADIAL - ROV05H241K - Circuit Protection
| Digi-Key Part Number | ROV05H241K-ND |
5000 |
.04500 |
Extended Price
225.00 |
| Manufacturer Part Number | ROV05H241K | |||
| Description | VARISTOR 240V 5MM RADIAL | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | ROV05H241K |
| Vendor | Tyco Electronics |
| Category | Circuit Protection |
| Maximum AC Volts | 150Vrms |
| Maximum DC Volts | 200VDC |
| Current-Surge | 800A |
| Package / Case | Disc 5mm |
| Varistor Voltage | 240V |
| Energy | 10.5J |
| Number of Circuits | 1 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
ROV05H241K ROV05H241K |
VARISTOR 240V 5MM RADIAL - ROV05H241K (ROV05H241K-ND) - Circuit Protection
Related parts Tv - Varistors, Mov Circuit Protection 800A 240V Tyco Electronics ROV05H241KTv - Varistors, Mov Circuit Protection 800A 240V Tyco Electronics ROV05H241K
Order 'varistor 240v 5mm radial - ROV05H241K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H241K-ND.
Tv - Varistors, Mov Circuit Protection 800A 240V Tyco Electronics ROV05H241K-2
Order 'varistor 240v 5mm radial t/r - ROV05H241K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H241K-2-ND.
Tv - Varistors, Mov Circuit Protection 400A 240V Tyco Electronics ROV05-241K-2
Order 'varistor 240v 5mm radial t/r - ROV05-241K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05-241K-2-ND.
Tv - Varistors, Mov Circuit Protection 400A 240V Tyco Electronics ROV05-241K
Order 'varistor 240v 5mm radial - ROV05-241K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05-241K-ND.
Tv - Varistors, Mov Circuit Protection 800A 240V Tyco Electronics ROV05H241K-S
Order 'varistor 240v 5mm straight lead - ROV05H241K-S' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV05H241K-S-ND.
Tv - Varistors, Mov Circuit Protection 1.75kA 240V Tyco Electronics ROV07H241K-2
Order 'varistor 240v 7mm radial t/r - ROV07H241K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07H241K-2-ND.
Tv - Varistors, Mov Circuit Protection 1.75kA 240V Tyco Electronics ROV07H241K
Order 'varistor 240v 7mm radial - ROV07H241K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV07H241K-ND.
Tv - Varistors, Mov Circuit Protection 2.5kA 240V Tyco Electronics ROV10-241K-2
Order 'varistor 240v 10mm radial t/r - ROV10-241K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10-241K-2-ND.
Tv - Varistors, Mov Circuit Protection 3.5kA 240V Tyco Electronics ROV10H241K-2
Order 'varistor 240v 10mm radial t/r - ROV10H241K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10H241K-2-ND.
Tv - Varistors, Mov Circuit Protection 3.5kA 240V Tyco Electronics ROV10H241K
Order 'varistor 240v 10mm radial - ROV10H241K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV10H241K-ND.
Tv - Varistors, Mov Circuit Protection 4.5kA 240V Tyco Electronics ROV14-241K-2
Order 'varistor 240v 14mm radial t/r - ROV14-241K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14-241K-2-ND.
Tv - Varistors, Mov Circuit Protection 6.5kA 240V Tyco Electronics ROV14E241K-2
Order 'varistor 240v 14mm radial t/r - ROV14E241K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14E241K-2-ND.
Tv - Varistors, Mov Circuit Protection 6kA 240V Tyco Electronics ROV14H241K-2
Order 'varistor 240v 14mm radial t/r - ROV14H241K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14H241K-2-ND.
Tv - Varistors, Mov Circuit Protection 6kA 240V Tyco Electronics ROV14H241K
Order 'varistor 240v 14mm radial - ROV14H241K' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV14H241K-ND.
Tv - Varistors, Mov Circuit Protection 12.5kA 240V Tyco Electronics ROV20E241K-2
Order 'varistor 240v 20mm radial t/r - ROV20E241K-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number ROV20E241K-2-ND.
Options for Tv - Varistors, Mov Circuit Protection 800A 240V Tyco Electronics ROV05H241K
Send this link via E-Mail
Help With This Screen
