IDC CABLE - ASR16G/AE16G/ASR16G - A3BBG-1606G
| Digi-Key Part Number | A3BBG-1606G-ND |
1 10 100 250 500 1000 2500 5000 |
4.94000 4.02300 2.96410 2.55832 2.38188 2.05372 1.94080 1.87728 |
Extended Price
4.94 40.23 296.41 639.58 1190.94 2053.72 4852.00 9386.40 |
| Manufacturer Part Number | A3BBG-1606G | |||
| Description | IDC CABLE - ASR16G/AE16G/ASR16G | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3BBG-1606G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 16 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Gray, Ribbon |
| Length | 6.00" (152.40mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 15µin (0.38µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3BBG 1606G A3BBG1606G |
IDC CABLE - ASR16G/AE16G/ASR16G - A3BBG-1606G (A3BBG-1606G-ND)
Related parts :IDC CABLE - ASN16A/AE16G/ASN16A - A3AAA-1606G
Order 'idc cable - asn16a/ae16g/asn16a - A3AAA-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-1606G-ND.
IDC CABLE - ASC16G/AE16G/ASC16G - A3AAG-1606G
Order 'idc cable - asc16g/ae16g/asc16g - A3AAG-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-1606G-ND.
IDC CABLE - ASC16H/AE16G/ASC16H - A3AAH-1606G
Order 'idc cable - asc16h/ae16g/asc16h - A3AAH-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1606G-ND.
IDC CABLE-ASC16T/AE16G/ASC16T - A3AAT-1606G
Order 'idc cable-asc16t/ae16g/asc16t - A3AAT-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-1606G-ND.
IDC CABLE - ASN16A/AE16G/APK16A - A3AKA-1606G
Order 'idc cable - asn16a/ae16g/apk16a - A3AKA-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-1606G-ND.
IDC CABLE - ASN16B/AE16G/APK16B - A3AKB-1606G
Order 'idc cable - asn16b/ae16g/apk16b - A3AKB-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-1606G-ND.
IDC CABLE-ASC16G/AE16G/APK16G - A3AKG-1606G
Order 'idc cable-asc16g/ae16g/apk16g - A3AKG-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-1606G-ND.
IDC CABLE - ASS16A/AE16G/ASS16A - A3BBA-1606G
Order 'idc cable - ass16a/ae16g/ass16a - A3BBA-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-1606G-ND.
IDC CABLE - ASR16H/AE16G/ASR16H - A3BBH-1606G
Order 'idc cable - asr16h/ae16g/asr16h - A3BBH-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-1606G-ND.
IDC CABLE - ASS16A/AE16G/APR16A - A3BKA-1606G
Order 'idc cable - ass16a/ae16g/apr16a - A3BKA-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-1606G-ND.
IDC CABLE-ASR16A/ AE16G / APR16A - A3BRA-1606G
Order 'idc cable-asr16a/ ae16g / apr16a - A3BRA-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRA-1606G-ND.
IDC CABLE - ASS16B/AE16G/APR16B - A3BRB-1606G
Order 'idc cable - ass16b/ae16g/apr16b - A3BRB-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRB-1606G-ND.
IDC CABLE - AKN16A/AE16G/AKN16A - A3CCA-1606G
Order 'idc cable - akn16a/ae16g/akn16a - A3CCA-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCA-1606G-ND.
IDC CABLE - AKC16G/AE16G/AKC16G - A3CCG-1606G
Order 'idc cable - akc16g/ae16g/akc16g - A3CCG-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCG-1606G-ND.
IDC CABLE - AKC16H/AE16G/AKC16H - A3CCH-1606G
Order 'idc cable - akc16h/ae16g/akc16h - A3CCH-1606G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCH-1606G-ND.
Send this link via E-Mail
Help With This Screen