RES 0.250W 100K OHM 0.1% 1206 - RNCS 32 T9 100K 0.1% I
| Digi-Key Part Number | RNCS32T9100K0.1%ICT-ND |
1 10 25 100 500 |
.62000 .43200 .40000 .32000 .20800 |
Extended Price
0.62 4.32 10.00 32.00 104.00 |
| Manufacturer Part Number | RNCS 32 T9 100K 0.1% I | |||
| Description | RES 0.250W 100K OHM 0.1% 1206 | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCS 32 T9 100K 0.1% I |
| Vendor | Stackpole Electronics Inc (VA) |
| Category | Resistors |
| Resistance In Ohms | 100K |
| Power (Watts) | 0.25W, 1/4W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 1206 (3216 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Voltage - Working | 150V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCS 32 T9 100K 0 1% I RNCS 32 T9 100K 01% I RNCS32T9100K0 1%ICT ND RNCS32T9100K01%ICTND RNCS32T9100K0.1%ICT |
RNCS 32 T9 100K 0.1% I Specification Sheet
RES 0.250W 100K OHM 0.1% 1206 - RNCS 32 T9 100K 0.1% I (RNCS32T9100K0.1%ICT-ND)
Related parts :RES 0.250W 1.01K OHM 0.1% 1206 - RNC 32 T9 1.01K 0.1% R
Order 'res 0.250w 1.01k ohm 0.1% 1206 - RNC 32 T9 1.01K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91.01K0.1%R-ND.
RES 0.250W 1.02K OHM 0.1% 1206 - RNC 32 T9 1.02K 0.1% I
Order 'res 0.250w 1.02k ohm 0.1% 1206 - RNC 32 T9 1.02K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91.02K0.1%I-ND.
RES 0.250W 1.02K OHM 0.1% 1206 - RNC 32 T9 1.02K 0.1% R
Order 'res 0.250w 1.02k ohm 0.1% 1206 - RNC 32 T9 1.02K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91.02K0.1%R-ND.
RES 0.250W 1.11K OHM 0.1% 1206 - RNC 32 T9 1.11K 0.1% R
Order 'res 0.250w 1.11k ohm 0.1% 1206 - RNC 32 T9 1.11K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91.11K0.1%R-ND.
RES 0.250W 1.13K OHM 0.1% 1206 - RNC 32 T9 1.13K 0.1% R
Order 'res 0.250w 1.13k ohm 0.1% 1206 - RNC 32 T9 1.13K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91.13K0.1%R-ND.
RES 0.250W 1.14K OHM 0.1% 1206 - RNC 32 T9 1.14K 0.1% I
Order 'res 0.250w 1.14k ohm 0.1% 1206 - RNC 32 T9 1.14K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91.14K0.1%I-ND.
RES 0.250W 1.14K OHM 0.1% 1206 - RNC 32 T9 1.14K 0.1% R
Order 'res 0.250w 1.14k ohm 0.1% 1206 - RNC 32 T9 1.14K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91.14K0.1%R-ND.
RES 0.250W 1.15K OHM 0.1% 1206 - RNC 32 T9 1.15K 0.1% I
Order 'res 0.250w 1.15k ohm 0.1% 1206 - RNC 32 T9 1.15K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91.15K0.1%I-ND.
RES 0.250W 1.15K OHM 0.1% 1206 - RNC 32 T9 1.15K 0.1% R
Order 'res 0.250w 1.15k ohm 0.1% 1206 - RNC 32 T9 1.15K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91.15K0.1%R-ND.
RES 0.250W 1.1K OHM 0.1% 1206 - RNC 32 T9 1.1K 0.1% I
Order 'res 0.250w 1.1k ohm 0.1% 1206 - RNC 32 T9 1.1K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91.1K0.1%I-ND.
RES 0.250W 1.1K OHM 0.1% 1206 - RNC 32 T9 1.1K 0.1% R
Order 'res 0.250w 1.1k ohm 0.1% 1206 - RNC 32 T9 1.1K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91.1K0.1%R-ND.
RES 0.250W 1.21K OHM 0.1% 1206 - RNC 32 T9 1.21K 0.1% I
Order 'res 0.250w 1.21k ohm 0.1% 1206 - RNC 32 T9 1.21K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91.21K0.1%I-ND.
RES 0.250W 1.21K OHM 0.1% 1206 - RNC 32 T9 1.21K 0.1% R
Order 'res 0.250w 1.21k ohm 0.1% 1206 - RNC 32 T9 1.21K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91.21K0.1%R-ND.
RES 0.250W 1.24K OHM 0.1% 1206 - RNC 32 T9 1.24K 0.1% I
Order 'res 0.250w 1.24k ohm 0.1% 1206 - RNC 32 T9 1.24K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91.24K0.1%I-ND.
RES 0.250W 1.24K OHM 0.1% 1206 - RNC 32 T9 1.24K 0.1% R
Order 'res 0.250w 1.24k ohm 0.1% 1206 - RNC 32 T9 1.24K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC32T91.24K0.1%R-ND.
Send this link via E-Mail
Help With This Screen