IDC CABLE-ASR14G/ AE14G / ASR14G - A3BBG-1436G
| Digi-Key Part Number | A3BBG-1436G-ND |
1 10 100 250 500 1000 2500 5000 |
5.59000 4.55600 3.35700 2.89736 2.69756 2.32589 2.19801 2.12607 |
Extended Price
5.59 45.56 335.70 724.34 1348.78 2325.89 5495.02 10630.35 |
| Manufacturer Part Number | A3BBG-1436G | |||
| Description | IDC CABLE-ASR14G/ AE14G / ASR14G | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3BBG-1436G |
| Vendor | AMP/Tyco Electronics |
| Category | Cable, Cable Assembly, Wire |
| Cable Type | Ribbon, 0.05" |
| Connector Type | Rectangular 14 pos Female to Female |
| Overall Length | 36 in [Typ] |
| Cable Color | Gray |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3BBG 1436G A3BBG1436G |
IDC CABLE-ASR14G/ AE14G / ASR14G - A3BBG-1436G (A3BBG-1436G-ND)
Related parts:IDC CABLE-ASN14A/ AE14G / X - A1AXA-1436G
Order 'idc cable-asn14a/ ae14g / x - A1AXA-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXA-1436G-ND.
IDC CABLE-ASC14G/ AE14G / X - A1AXG-1436G
Order 'idc cable-asc14g/ ae14g / x - A1AXG-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXG-1436G-ND.
IDC CABLE - ASC14H/AE14G/X - A1AXH-1436G
Order 'idc cable - asc14h/ae14g/x - A1AXH-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1AXH-1436G-ND.
IDC CABLE-ASS14A/ AE14G / X - A1BXA-1436G
Order 'idc cable-ass14a/ ae14g / x - A1BXA-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXA-1436G-ND.
IDC CABLE - ASR14H/AE14G/X - A1BXH-1436G
Order 'idc cable - asr14h/ae14g/x - A1BXH-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1BXH-1436G-ND.
IDC CABLE-AKN14A/ AE14G / X - A1CXA-1436G
Order 'idc cable-akn14a/ ae14g / x - A1CXA-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXA-1436G-ND.
IDC CABLE-AKC14G/ AE14G / X - A1CXG-1436G
Order 'idc cable-akc14g/ ae14g / x - A1CXG-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXG-1436G-ND.
IDC CABLE - AKC14H/AE14G/X - A1CXH-1436G
Order 'idc cable - akc14h/ae14g/x - A1CXH-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1CXH-1436G-ND.
IDC CABLE-AKP14A/ AE14G / X - A1DXA-1436G
Order 'idc cable-akp14a/ ae14g / x - A1DXA-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXA-1436G-ND.
IDC CABLE-AKR14G/ AE14G / X - A1DXG-1436G
Order 'idc cable-akr14g/ ae14g / x - A1DXG-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXG-1436G-ND.
IDC CABLE - AKR14H/AE14G/X - A1DXH-1436G
Order 'idc cable - akr14h/ae14g/x - A1DXH-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1DXH-1436G-ND.
IDC CABLE-APK14A/ AE14G / X - A1KXA-1436G
Order 'idc cable-apk14a/ ae14g / x - A1KXA-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXA-1436G-ND.
IDC CABLE - APK14B/AE14G/X - A1KXB-1436G
Order 'idc cable - apk14b/ae14g/x - A1KXB-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXB-1436G-ND.
IDC CABLE-APK14G/ AE14G / X - A1KXG-1436G
Order 'idc cable-apk14g/ ae14g / x - A1KXG-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1KXG-1436G-ND.
IDC CABLE-APR14A/ AE14G / X - A1RXA-1436G
Order 'idc cable-apr14a/ ae14g / x - A1RXA-1436G' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1RXA-1436G-ND.
Send this link via E-Mail
Help With This Screen