RES 0.125W 1K OHM .1% 0805 - RNCS 20 T9 1K 0.1% I
| Digi-Key Part Number | RNCS20T91K0.1%ITR-ND |
1000 5000 10000 |
.10900 .09200 .09000 |
Extended Price
109.00 460.00 900.00 |
| Manufacturer Part Number | RNCS 20 T9 1K 0.1% I | |||
| Description | RES 0.125W 1K OHM .1% 0805 | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCS 20 T9 1K 0.1% I |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 1.00K |
| Power (Watts) | 0.125W, 1/8W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0805 (2012 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 100V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCS 20 T9 1K 0 1% I RNCS 20 T9 1K 01% I RNCS20T91K0 1%ITR ND RNCS20T91K01%ITRND RNCS20T91K0.1%ITR |
RNCS 20 T9 1K 0.1% I Specification Sheet
RES 0.125W 1K OHM .1% 0805 - RNCS 20 T9 1K 0.1% I (RNCS20T91K0.1%ITR-ND)
Related parts:RES 0.125W 1K OHM .1% 0805 - RNCS 20 T9 1K 0.1% I
Order 'res 0.125w 1k ohm .1% 0805 - RNCS 20 T9 1K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T91K0.1%ICT-ND.
RES 0.125W 1K OHM .1% 0805 - RNCS 20 T9 1K 0.1% I
Order 'res 0.125w 1k ohm .1% 0805 - RNCS 20 T9 1K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T91K0.1%IDKR-ND.
RES 0.125W 1K OHM .1% 0805 - RNCS 20 T9 1K 0.1% I
Order 'res 0.125w 1k ohm .1% 0805 - RNCS 20 T9 1K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS20T91K0.1%ITR-ND.
RES 0.125W 15K OHM 1% 0805 - RNC 20 T9 15K 1% R
Order 'res 0.125w 15k ohm 1% 0805 - RNC 20 T9 15K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T915K1%R-ND.
RES 0.125W 1K OHM 0.1% 0805 - RNC 20 T9 1K 0.1% I
Order 'res 0.125w 1k ohm 0.1% 0805 - RNC 20 T9 1K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T91K0.1%I-ND.
RES 0.125W 1K OHM 0.1% 0805 - RNC 20 T9 1K 0.1% R
Order 'res 0.125w 1k ohm 0.1% 0805 - RNC 20 T9 1K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T91K0.1%R-ND.
RES 0.125W 1K OHM 0.25% 0805 - RNC 20 T9 1K 0.25% I
Order 'res 0.125w 1k ohm 0.25% 0805 - RNC 20 T9 1K 0.25% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T91K0.25%I-ND.
RES 0.125W 1K OHM 0.25% 0805 - RNC 20 T9 1K 0.25% R
Order 'res 0.125w 1k ohm 0.25% 0805 - RNC 20 T9 1K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T91K0.25%R-ND.
RES 0.125W 1K OHM 0.5% 0805 - RNC 20 T9 1K 0.5% R
Order 'res 0.125w 1k ohm 0.5% 0805 - RNC 20 T9 1K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC20T91K0.5%R-ND.
RES 0.125W 1.5K OHM .1% 0805 - RNCS 20 T9 1.5K 0.1% I
Order 'res 0.125w 1.5k ohm .1% 0805 - RNCS 20 T9 1.5K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T91.5K0.1%ICT-ND.
RES 0.125W 1.5K OHM .1% 0805 - RNCS 20 T9 1.5K 0.1% I
Order 'res 0.125w 1.5k ohm .1% 0805 - RNCS 20 T9 1.5K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T91.5K0.1%IDKR-ND.
RES 0.125W 1.5K OHM .1% 0805 - RNCS 20 T9 1.5K 0.1% I
Order 'res 0.125w 1.5k ohm .1% 0805 - RNCS 20 T9 1.5K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS20T91.5K0.1%ITR-ND.
RES 0.125W 10 OHM .1% 0805 - RNCS 20 T9 10 0.1% I
Order 'res 0.125w 10 ohm .1% 0805 - RNCS 20 T9 10 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T9100.1%ICT-ND.
RES 0.125W 10 OHM .1% 0805 - RNCS 20 T9 10 0.1% I
Order 'res 0.125w 10 ohm .1% 0805 - RNCS 20 T9 10 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS20T9100.1%IDKR-ND.
RES 0.125W 10 OHM .1% 0805 - RNCS 20 T9 10 0.1% I
Order 'res 0.125w 10 ohm .1% 0805 - RNCS 20 T9 10 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS20T9100.1%ITR-ND.
Send this link via E-Mail
Help With This Screen