RES 0.100W 75K OHM 0.1% 0603 - RNCS 16 T9 75K 0.1% I
| Digi-Key Part Number | RNCS16T975K0.1%ITR-ND |
1000 5000 10000 |
.10900 .09200 .09000 |
Extended Price
109.00 460.00 900.00 |
| Manufacturer Part Number | RNCS 16 T9 75K 0.1% I | |||
| Description | RES 0.100W 75K OHM 0.1% 0603 | |||
| Quantity Available | 2000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCS 16 T9 75K 0.1% I |
| Vendor | Stackpole Electronics Inc |
| Category | Resistors |
| Resistance In Ohms | 75.0K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Tape & Reel (TR) |
| Composition | Thin Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCS 16 T9 75K 0 1% I RNCS 16 T9 75K 01% I RNCS16T975K0 1%ITR ND RNCS16T975K01%ITRND RNCS16T975K0.1%ITR |
RNCS 16 T9 75K 0.1% I Specification Sheet
RES 0.100W 75K OHM 0.1% 0603 - RNCS 16 T9 75K 0.1% I (RNCS16T975K0.1%ITR-ND)
Related parts:RES 0.100W 100K OHM 1% 0603 - RNC 16 T9 100K 1% I
Order 'res 0.100w 100k ohm 1% 0603 - RNC 16 T9 100K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T9100K1%I-ND.
RES 0.100W 10K OHM 1% 0603 - RNC 16 T9 10K 1% I
Order 'res 0.100w 10k ohm 1% 0603 - RNC 16 T9 10K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T910K1%I-ND.
RES 0.100W 10K OHM 1% 0603 - RNC 16 T9 10K 1% R
Order 'res 0.100w 10k ohm 1% 0603 - RNC 16 T9 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T910K1%R-ND.
RES 0.100W 34K OHM 1% 0603 - RNC 16 T9 34K 1% I
Order 'res 0.100w 34k ohm 1% 0603 - RNC 16 T9 34K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T934K1%I-ND.
RES 0.100W 49.9K OHM 1% 0603 - RNC 16 T9 49.9K 1% I
Order 'res 0.100w 49.9k ohm 1% 0603 - RNC 16 T9 49.9K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T949.9K1%I-ND.
RES 0.100W 7.5K OHM 0.1% 0603 - RNC 16 T9 7.5K 0.1% R
Order 'res 0.100w 7.5k ohm 0.1% 0603 - RNC 16 T9 7.5K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T97.5K0.1%R-ND.
RES 0.100W 7.5K OHM 0.25% 0603 - RNC 16 T9 7.5K 0.25% R
Order 'res 0.100w 7.5k ohm 0.25% 0603 - RNC 16 T9 7.5K 0.25% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T97.5K0.25%R-ND.
RES 0.100W 7.5K OHM 0.5% 0603 - RNC 16 T9 7.5K 0.5% R
Order 'res 0.100w 7.5k ohm 0.5% 0603 - RNC 16 T9 7.5K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T97.5K0.5%R-ND.
RES 0.100W 75K OHM 0.1% 0603 - RNC 16 T9 75K 0.1% I
Order 'res 0.100w 75k ohm 0.1% 0603 - RNC 16 T9 75K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T975K0.1%I-ND.
RES TF 7.5K OHM 0.5% 50PPM 0603 - RGC 1/16 T2 7.5K 0.5% R
Order 'res tf 7.5k ohm 0.5% 50ppm 0603 - RGC 1/16 T2 7.5K 0.5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RGC1/16T27.5K0.5%R-ND.
RES TF 0.100W 7.5K OHM 1% 0603 - RMC 1/16 7.5K 1% G
Order 'res tf 0.100w 7.5k ohm 1% 0603 - RMC 1/16 7.5K 1% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/167.5K1%G-ND.
RES TF 0.100W 7.5K OHM 1% 0603 - RMC 1/16 7.5K 1% R
Order 'res tf 0.100w 7.5k ohm 1% 0603 - RMC 1/16 7.5K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/167.5K1%R-ND.
RES TF 0.100W 7.5K OHM 5% 0603 - RMC 1/16 7.5K 5% G
Order 'res tf 0.100w 7.5k ohm 5% 0603 - RMC 1/16 7.5K 5% G' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/167.5K5%G-ND.
RES TF 0.100W 7.5K OHM 5% 0603 - RMC 1/16 7.5K 5% R
Order 'res tf 0.100w 7.5k ohm 5% 0603 - RMC 1/16 7.5K 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/167.5K5%R-ND.
RES TF 0.100W 75K OHM 1% 0603 - RMC 1/16 75K 1% R
Order 'res tf 0.100w 75k ohm 1% 0603 - RMC 1/16 75K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMC1/1675K1%R-ND.
Send this link via E-Mail
Help With This Screen