RES 1/16W 49.9K OHM 0.1% 0603 - RNCS 16 T9 49.9K 0.1% I
49.9K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RNCS 16 T9 49.9K 0.1% I
| Digi-Key Part Number | RNCS16T949.9KBIDKR-ND |
1 10 50 100 250 500 |
.70000 .47500 .28760 .23750 .18752 .16000 |
Extended Price
0.70 4.75 14.38 23.75 46.88 80.00 |
| Manufacturer Part Number | RNCS 16 T9 49.9K 0.1% I | |||
| Description | RES 1/16W 49.9K OHM 0.1% 0603 | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCS 16 T9 49.9K 0.1% I |
| Vendor | Stackpole Electronics Inc (VA) |
| Category | Resistors |
| Resistance In Ohms | 49.9K |
| Power (Watts) | 0.063W, 1/16W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Digi-Reel® |
| Composition | Thin Film |
| Temperature Coefficient | ±25ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCS 16 T9 49 9K 0 1% I RNCS 16 T9 499K 01% I RNCS16T949 9KBIDKR ND RNCS16T9499KBIDKRND RNCS16T949.9KBIDKR |
RNCS 16 T9 49.9K 0.1% I Specification Sheet
RES 1/16W 49.9K OHM 0.1% 0603 - RNCS 16 T9 49.9K 0.1% I (RNCS16T949.9KBIDKR-ND)
Related parts 49.9K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RNCS 16 T9 49.9K 0.1% IRES 1/16W 4.99K OHM 0.1% 0603 - RNC 16 T9 4.99K 0.1% I
Order 'res 1/16w 4.99k ohm 0.1% 0603 - RNC 16 T9 4.99K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T94.99KBI-ND.
RES 1/16W 4.99K OHM 0.1% 0603 - RNC 16 T9 4.99K 0.1% R
Order 'res 1/16w 4.99k ohm 0.1% 0603 - RNC 16 T9 4.99K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T94.99KBR-ND.
RES 1/16W 49.9K OHM 0.1% 0603 - RNC 16 T9 49.9K 0.1% I
Order 'res 1/16w 49.9k ohm 0.1% 0603 - RNC 16 T9 49.9K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T949.9KBI-ND.
RES 1/16W 49.9K OHM 0.1% 0603 - RNC 16 T9 49.9K 0.1% R
Order 'res 1/16w 49.9k ohm 0.1% 0603 - RNC 16 T9 49.9K 0.1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T949.9KBR-ND.
RES 1/16W 4.99K OHM 0.1% 0603 - RNCS 16 T9 4.99K 0.1% I
Order 'res 1/16w 4.99k ohm 0.1% 0603 - RNCS 16 T9 4.99K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS16T94.99KBICT-ND.
RES 1/16W 4.99K OHM 0.1% 0603 - RNCS 16 T9 4.99K 0.1% I
Order 'res 1/16w 4.99k ohm 0.1% 0603 - RNCS 16 T9 4.99K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS16T94.99KBIDKR-ND.
RES 1/16W 4.99K OHM 0.1% 0603 - RNCS 16 T9 4.99K 0.1% I
Order 'res 1/16w 4.99k ohm 0.1% 0603 - RNCS 16 T9 4.99K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS16T94.99KBITR-ND.
RES 1/16W 49.9K OHM 0.1% 0603 - RNCS 16 T9 49.9K 0.1% I
Order 'res 1/16w 49.9k ohm 0.1% 0603 - RNCS 16 T9 49.9K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS16T949.9KBICT-ND.
RES 1/16W 49.9K OHM 0.1% 0603 - RNCS 16 T9 49.9K 0.1% I
Order 'res 1/16w 49.9k ohm 0.1% 0603 - RNCS 16 T9 49.9K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS16T949.9KBIDKR-ND.
RES 1/16W 49.9K OHM 0.1% 0603 - RNCS 16 T9 49.9K 0.1% I
Order 'res 1/16w 49.9k ohm 0.1% 0603 - RNCS 16 T9 49.9K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS16T949.9KBITR-ND.
RES 1/16W 499K OHM 0.1% 0603 - RNCS 16 T9 499K 0.1% I
Order 'res 1/16w 499k ohm 0.1% 0603 - RNCS 16 T9 499K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS16T9499KBICT-ND.
RES 1/16W 499K OHM 0.1% 0603 - RNCS 16 T9 499K 0.1% I
Order 'res 1/16w 499k ohm 0.1% 0603 - RNCS 16 T9 499K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc (VA). Digi-Key part number RNCS16T9499KBIDKR-ND.
RES 1/16W 499K OHM 0.1% 0603 - RNCS 16 T9 499K 0.1% I
Order 'res 1/16w 499k ohm 0.1% 0603 - RNCS 16 T9 499K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNCS16T9499KBITR-ND.
RES 1/16W 1.02K OHM 0.1% 0603 - RNC 16 T9 1.02K 0.1% I
Order 'res 1/16w 1.02k ohm 0.1% 0603 - RNC 16 T9 1.02K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T91.02KBI-ND.
RES 1/16W 1.13K OHM 0.1% 0603 - RNC 16 T9 1.13K 0.1% I
Order 'res 1/16w 1.13k ohm 0.1% 0603 - RNC 16 T9 1.13K 0.1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T91.13KBI-ND.
Options for 49.9K Ohm 0.063W, 1/16W Chip Resistor - Surface Mount Stackpole Electronics Inc (VA) RNCS 16 T9 49.9K 0.1% I
Send this link via E-Mail
Help With This Screen
