RES 0.100W 1.5K OHM 0.1% 0603 - RNCS 16 T9 1.5K 0.1% I
| Digi-Key Part Number | RNCS16T91.5K0.1%ICT-ND |
1 10 25 100 500 |
.53000 .36700 .34000 .27200 .17680 |
Extended Price
0.53 3.67 8.50 27.20 88.40 |
| Manufacturer Part Number | RNCS 16 T9 1.5K 0.1% I | |||
| Description | RES 0.100W 1.5K OHM 0.1% 0603 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RNCS 16 T9 1.5K 0.1% I |
| Vendor | Stackpole Electronics Inc (VA) |
| Category | Resistors |
| Resistance In Ohms | 1.50K |
| Power (Watts) | 0.1W, 1/10W |
| Tolerance | ±0.1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0603 (1608 metric) |
| Packaging | Cut Tape (CT) |
| Composition | Thin Film |
| Voltage - Working | 50V |
| Temperature Coefficient | ±25ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RNCS 16 T9 1 5K 0 1% I RNCS 16 T9 15K 01% I RNCS16T91 5K0 1%ICT ND RNCS16T915K01%ICTND RNCS16T91.5K0.1%ICT |
RNCS 16 T9 1.5K 0.1% I Specification Sheet
RES 0.100W 1.5K OHM 0.1% 0603 - RNCS 16 T9 1.5K 0.1% I (RNCS16T91.5K0.1%ICT-ND)
Related parts:RES 5K OHM 25W 1% ALUM WW - UAL-25 5000 OHM 1%
Order 'res 5k ohm 25w 1% alum ww - UAL-25 5000 OHM 1%' online from Digi-Key. Manufactured by Riedon. Digi-Key part number UAL-25-5000F-ND.
RES 5K OHM 25W 1% TO-126 SMD - NPS 2-T126 5000.000 OHM 1%
Order 'res 5k ohm 25w 1% to-126 smd - NPS 2-T126 5000.000 OHM 1%' online from Digi-Key. Manufactured by Riedon (VA). Digi-Key part number NPS2-T126-5.0KFCT-ND.
RES 5K OHM 12.5W 1% ALUM WW - KAL 10 5K 1% B
Order 'res 5k ohm 12.5w 1% alum ww - KAL 10 5K 1% B' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number KAL10-5KF-ND.
POT 5K OHM PANEL 1/2" SHAFT SD - 450D502KSD4
Order 'pot 5k ohm panel 1/2" shaft sd - 450D502KSD4' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 450D502-1-ND.
POT 5K OHM PANEL 1" SHAFT SD - 450D502KSD8
Order 'pot 5k ohm panel 1" shaft sd - 450D502KSD8' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 450D502-5-ND.
POT 5K OHM PANEL 1" SHAFT FLAT - 450D502F8
Order 'pot 5k ohm panel 1" shaft flat - 450D502F8' online from Digi-Key. Manufactured by CTS Corp. Digi-Key part number 450D502-7-ND.
0 OHM 1/10W 1% 0603 SMD - RC0603FR-070RL
Order '0 ohm 1/10w 1% 0603 smd - RC0603FR-070RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RC0603FR-070RL-ND.
RESISTOR 0 OHM 1/10W 1% 0603 SMD - RC0603FR-100RL
Order 'resistor 0 ohm 1/10w 1% 0603 smd - RC0603FR-100RL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number RC0603FR-100RL-ND.
RES 0.100W 100K OHM 1% 0603 - RNC 16 T9 100K 1% I
Order 'res 0.100w 100k ohm 1% 0603 - RNC 16 T9 100K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T9100K1%I-ND.
RES 0.100W 10K OHM 1% 0603 - RNC 16 T9 10K 1% I
Order 'res 0.100w 10k ohm 1% 0603 - RNC 16 T9 10K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T910K1%I-ND.
RES 0.100W 10K OHM 1% 0603 - RNC 16 T9 10K 1% R
Order 'res 0.100w 10k ohm 1% 0603 - RNC 16 T9 10K 1% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T910K1%R-ND.
RES 0.100W 34K OHM 1% 0603 - RNC 16 T9 34K 1% I
Order 'res 0.100w 34k ohm 1% 0603 - RNC 16 T9 34K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T934K1%I-ND.
RES 0.100W 49.9K OHM 1% 0603 - RNC 16 T9 49.9K 1% I
Order 'res 0.100w 49.9k ohm 1% 0603 - RNC 16 T9 49.9K 1% I' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RNC16T949.9K1%I-ND.
RES 0 OHM 1/8W CARBON FILM - CD 1/8 0 R
Order 'res 0 ohm 1/8w carbon film - CD 1/8 0 R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CD1/80R-ND.
RES 0 OHM 1/8W CARBON FILM - CD 1/8 0 T
Order 'res 0 ohm 1/8w carbon film - CD 1/8 0 T' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number CD1/80T-ND.
Send this link via E-Mail
Help With This Screen