MOSFET N-CH 60V 115MA SOT-23 - RK7002T116 - Discrete Semiconductor Products
| Digi-Key Part Number | RK7002T116DKR-ND |
1 25 100 1000 |
.34000 .20000 .13000 .05400 |
Extended Price
0.34 5.00 13.00 54.00 |
| Manufacturer Part Number | RK7002T116 | |||
| Description | MOSFET N-CH 60V 115MA SOT-23 | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RK7002T116 |
| Vendor | Rohm (VA) |
| Category | Discrete Semiconductor Products |
| Mounting Type | Surface Mount |
| FET Type | N-Channel |
| Drain to Source Voltage (Vdss) | 60V |
| Current - Continuous Drain (Id) @ 25° C | 115mA |
| Rds On (Max) @ Id, Vgs @ 25° C | 7.5 Ohm @ 500mA, 10V |
| Input Capacitance (Ciss) @ Vds | 50pF @ 25V |
| Power - Max | 225mW |
| Packaging | Digi-Reel® |
| Gate Charge (Qg) @ Vgs | - |
| Package / Case | SOT-23 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RK7002T116 RK7002T116 RK7002T116DKR ND RK7002T116DKRND RK7002T116DKR |
RK7002T116 Specification Sheet
MOSFET N-CH 60V 115MA SOT-23 - RK7002T116 (RK7002T116DKR-ND) - Discrete Semiconductor Products
Related parts Discrete Semiconductor Products :MOSFET N-CH 60V 115MA SOT-23 - RK7002T116
Order 'mosfet n-ch 60v 115ma sot-23 - RK7002T116' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RK7002T116CT-ND.
MOSFET N-CH 60V 115MA SOT-23 - RK7002T116
Order 'mosfet n-ch 60v 115ma sot-23 - RK7002T116' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RK7002T116DKR-ND.
MOSFET N-CH 60V 115MA SOT-23 - RK7002T116
Order 'mosfet n-ch 60v 115ma sot-23 - RK7002T116' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RK7002T116TR-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002TA
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number 2N7002CT-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002-7
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002-7' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N7002DICT-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002-7-F
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N7002-FDICT-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002LT1
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002LT1' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number 2N7002LT1OSCT-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 2N7002NCT-ND.
MOSFET N-CH 60V 300MA SOT-23 - RK7002AT116
Order 'mosfet n-ch 60v 300ma sot-23 - RK7002AT116' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RK7002AT116CT-ND.
MOSFET 2N-CH 60V 200MA SOT-23-6 - SM6K2T110
Order 'mosfet 2n-ch 60v 200ma sot-23-6 - SM6K2T110' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number SM6K2T110CT-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002' online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number 2N7002NDKR-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002TA
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002TA' online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number 2N7002DKR-ND.
MOSFET N-CH 60V 300MA SOT-23 - RK7002AT116
Order 'mosfet n-ch 60v 300ma sot-23 - RK7002AT116' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RK7002AT116DKR-ND.
MOSFET 2N-CH 60V 200MA SOT-23-6 - SM6K2T110
Order 'mosfet 2n-ch 60v 200ma sot-23-6 - SM6K2T110' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number SM6K2T110DKR-ND.
MOSFET N-CH 60V 115MA SOT-23 - 2N7002-7-F
Order 'mosfet n-ch 60v 115ma sot-23 - 2N7002-7-F' online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number 2N7002-FDIDKR-ND.
Send this link via E-Mail
Help With This Screen