ADAPTER RJ45-15POS MALE DB METAL - RJADK15P7080821 - Connectors, Interconnects
| Digi-Key Part Number | RJADK15P7080821-ND |
|
|
Extended Price
|
| Manufacturer Part Number | RJADK15P7080821 | |||
| Description | ADAPTER RJ45-15POS MALE DB METAL | |||
| Quantity Available | ||||
| All prices are in | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RJADK15P7080821 |
| Vendor | Norcomp Inc. |
| Category | Connectors, Interconnects |
| Color | - |
| Convert From (Adapter End) | D-Sub, 15-Pin Male |
| Convert To (Adapter End) | Modular, Female Jack, 8p8c (RJ45) |
| Features | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RJADK15P7080821 RJADK15P7080821 |
RJADK15P7080821 Specification Sheet
ADAPTER RJ45-15POS MALE DB METAL - RJADK15P7080821 (RJADK15P7080821-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:ADAPTER RJ45-15POS MALE DB METAL - RJADK15P7080821
Order 'adapter rj45-15pos male db metal - RJADK15P7080821' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number RJADK15P7080821-ND.
ADAPTER RJ45-9POS MALE DB METAL - RJADK09P7080821
Order 'adapter rj45-9pos male db metal - RJADK09P7080821' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number RJADK09P7080821-ND.
ADAPTER RJ45-15POS MALE DB BLACK - RJADK15P7080811
Order 'adapter rj45-15pos male db black - RJADK15P7080811' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number RJADK15P7080811-ND.
ADAPTER RJ45-15POS MALE DB GREY - RJADK15P7080831
Order 'adapter rj45-15pos male db grey - RJADK15P7080831' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number RJADK15P7080831-ND.
ADAPTER RJ45-25POS MALE DB METAL - RJADK25P7080821
Order 'adapter rj45-25pos male db metal - RJADK25P7080821' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number RJADK25P7080821-ND.
ADAPTER RJ45-9POS MALE DB BLACK - RJADK09P7080811
Order 'adapter rj45-9pos male db black - RJADK09P7080811' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number RJADK09P7080811-ND.
ADAPTER RJ45-9POS MALE DB GREY - RJADK09P7080831
Order 'adapter rj45-9pos male db grey - RJADK09P7080831' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number RJADK09P7080831-ND.
ADAPTER RJ45-25POS MALE DB BLACK - RJADK25P7080811
Order 'adapter rj45-25pos male db black - RJADK25P7080811' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number RJADK25P7080811-ND.
ADAPTER RJ45-25POS MALE DB GREY - RJADK25P7080831
Order 'adapter rj45-25pos male db grey - RJADK25P7080831' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number RJADK25P7080831-ND.
ADAPTER RJ45-9POS FMALE DB METAL - RJADK09S7080821
Order 'adapter rj45-9pos fmale db metal - RJADK09S7080821' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number RJADK09S7080821-ND.
ADAPTER RJ45-15POS FMALE DB BLK - RJADK15S7080811
Order 'adapter rj45-15pos fmale db blk - RJADK15S7080811' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number RJADK15S7080811-ND.
ADAPTER RJ45-15POS FMALE DB MET - RJADK15S7080821
Order 'adapter rj45-15pos fmale db met - RJADK15S7080821' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number RJADK15S7080821-ND.
ADAPTER RJ45-15POS FMALE DB GREY - RJADK15S7080831
Order 'adapter rj45-15pos fmale db grey - RJADK15S7080831' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number RJADK15S7080831-ND.
ADAPTER RJ45-9POS FMALE DB BLACK - RJADK09S7080811
Order 'adapter rj45-9pos fmale db black - RJADK09S7080811' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number RJADK09S7080811-ND.
ADAPTER RJ45-9POS FMALE DB GREY - RJADK09S7080831
Order 'adapter rj45-9pos fmale db grey - RJADK09S7080831' online from Digi-Key. Manufactured by Norcomp Inc. Digi-Key part number RJADK09S7080831-ND.
Send this link via E-Mail
Help With This Screen
