RES 47 OHM 1/20W 1% 0201 SMD - MCR006YZPF47R0 - Resistors
| Digi-Key Part Number | RHM47ABDKR-ND |
10 50 200 1000 |
.11800 .06360 .03655 .02494 |
Extended Price
1.18 3.18 7.31 24.94 |
| Manufacturer Part Number | MCR006YZPF47R0 | |||
| Description | RES 47 OHM 1/20W 1% 0201 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR006YZPF47R0 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 47.0 |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±1% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 25V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR006YZPF47R0 MCR006YZPF47R0 RHM47ABDKR ND RHM47ABDKRND RHM47ABDKR |
MCR006YZPF47R0 Specification Sheet
RES 47 OHM 1/20W 1% 0201 SMD - MCR006YZPF47R0 (RHM47ABDKR-ND) - Resistors
Related parts Resistors :RES 47 OHM 1/20W 5% 0201 SMD - MCR006YZPJ470
Order 'res 47 ohm 1/20w 5% 0201 smd - MCR006YZPJ470' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM47AGCT-ND.
RES 47 OHM 1/20W 5% 0201 SMD - MCR006YZPJ470
Order 'res 47 ohm 1/20w 5% 0201 smd - MCR006YZPJ470' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM47AGTR-ND.
RES 47 OHM 1/20W 5% 0201 SMD - MCR006YZPJ470
Order 'res 47 ohm 1/20w 5% 0201 smd - MCR006YZPJ470' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM47AGDKR-ND.
RES 47 OHM 1/20W 5% 0201 SMD - CRCW020147R0JNED
Order 'res 47 ohm 1/20w 5% 0201 smd - CRCW020147R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-47AGCT-ND.
RES 47 OHM 1/20W 5% 0201 SMD - CRCW020147R0JNED
Order 'res 47 ohm 1/20w 5% 0201 smd - CRCW020147R0JNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-47AGDKR-ND.
RES 47 OHM 1/20W 5% 0201 SMD - CRCW020147R0JNED
Order 'res 47 ohm 1/20w 5% 0201 smd - CRCW020147R0JNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-47AGTR-ND.
RES 47 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ470C
Order 'res 47 ohm 1/20w 5% 0201 smd - ERJ-1GEJ470C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47AGCT-ND.
RES 47 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ470C
Order 'res 47 ohm 1/20w 5% 0201 smd - ERJ-1GEJ470C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P47AGDKR-ND.
RES 47 OHM 1/20W 5% 0201 SMD - ERJ-1GEJ470C
Order 'res 47 ohm 1/20w 5% 0201 smd - ERJ-1GEJ470C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P47AGTR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - MCR006YZPJ000
Order 'res 0.0 ohm 1/20w 5% 0201 smd - MCR006YZPJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0AGCT-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - MCR006YZPJ000
Order 'res 0.0 ohm 1/20w 5% 0201 smd - MCR006YZPJ000' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0AGTR-ND.
RES 100 OHM 1/20W 5% 0201 SMD - MCR006YZPJ101
Order 'res 100 ohm 1/20w 5% 0201 smd - MCR006YZPJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100AGCT-ND.
RES 100 OHM 1/20W 5% 0201 SMD - MCR006YZPJ101
Order 'res 100 ohm 1/20w 5% 0201 smd - MCR006YZPJ101' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100AGTR-ND.
RES 100K OHM 1/20W 5% 0201 SMD - MCR006YZPJ104
Order 'res 100k ohm 1/20w 5% 0201 smd - MCR006YZPJ104' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100KAGCT-ND.
RES 100K OHM 1/20W 5% 0201 SMD - MCR006YZPJ104
Order 'res 100k ohm 1/20w 5% 0201 smd - MCR006YZPJ104' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM100KAGTR-ND.
Send this link via E-Mail
Help With This Screen