RES 330K OHM 1/20W 5% 0201 SMD - MCR006YZPJ334 - Resistors
| Digi-Key Part Number | RHM330KAGDKR-ND |
10 50 200 1000 |
.10200 .05520 .03165 .02161 |
Extended Price
1.02 2.76 6.33 21.61 |
| Manufacturer Part Number | MCR006YZPJ334 | |||
| Description | RES 330K OHM 1/20W 5% 0201 SMD | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR006YZPJ334 |
| Vendor | Rohm (VA) |
| Category | Resistors |
| Resistance In Ohms | 330K |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Voltage - Working | 25V |
| Temperature Coefficient | ±250ppm/°C |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR006YZPJ334 MCR006YZPJ334 RHM330KAGDKR ND RHM330KAGDKRND RHM330KAGDKR |
MCR006YZPJ334 Specification Sheet
RES 330K OHM 1/20W 5% 0201 SMD - MCR006YZPJ334 (RHM330KAGDKR-ND) - Resistors
Related parts Resistors :RES 330K OHM 1/20W 5% 0201 SMD - MCR006YZPJ334
Order 'res 330k ohm 1/20w 5% 0201 smd - MCR006YZPJ334' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM330KAGCT-ND.
RES 330K OHM 1/20W 5% 0201 SMD - MCR006YZPJ334
Order 'res 330k ohm 1/20w 5% 0201 smd - MCR006YZPJ334' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM330KAGTR-ND.
RES 330K OHM 1/20W 5% 0201 SMD - MCR006YZPJ334
Order 'res 330k ohm 1/20w 5% 0201 smd - MCR006YZPJ334' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM330KAGDKR-ND.
RES 330K OHM 1/20W 5% 0201 SMD - CRCW0201330KJNED
Order 'res 330k ohm 1/20w 5% 0201 smd - CRCW0201330KJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-330KAGCT-ND.
RES 330K OHM 1/20W 5% 0201 SMD - CRCW0201330KJNED
Order 'res 330k ohm 1/20w 5% 0201 smd - CRCW0201330KJNED' online from Digi-Key. Manufactured by Vishay/Dale (VA). Digi-Key part number 541-330KAGDKR-ND.
RES 330K OHM 1/20W 5% 0201 SMD - CRCW0201330KJNED
Order 'res 330k ohm 1/20w 5% 0201 smd - CRCW0201330KJNED' online from Digi-Key. Manufactured by Vishay/Dale. Digi-Key part number 541-330KAGTR-ND.
RES 330K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ334C
Order 'res 330k ohm 1/20w 5% 0201 smd - ERJ-1GEJ334C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P330KAGCT-ND.
RES 330K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ334C
Order 'res 330k ohm 1/20w 5% 0201 smd - ERJ-1GEJ334C' online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P330KAGDKR-ND.
RES 330K OHM 1/20W 5% 0201 SMD - ERJ-1GEJ334C
Order 'res 330k ohm 1/20w 5% 0201 smd - ERJ-1GEJ334C' online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P330KAGTR-ND.
RES 330K OHM 1/20W 5% 0201 SMD - RC0201JR-07330KL
Order 'res 330k ohm 1/20w 5% 0201 smd - RC0201JR-07330KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-330KNCT-ND.
RES 330K OHM 1/20W 5% 0201 SMD - RC0201JR-07330KL
Order 'res 330k ohm 1/20w 5% 0201 smd - RC0201JR-07330KL' online from Digi-Key. Manufactured by Yageo (VA). Digi-Key part number 311-330KNDKR-ND.
RES 330K OHM 1/20W 5% 0201 SMD - RC0201JR-07330KL
Order 'res 330k ohm 1/20w 5% 0201 smd - RC0201JR-07330KL' online from Digi-Key. Manufactured by Yageo. Digi-Key part number 311-330KNTR-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - MCR006YZPJ000
Order 'res 0.0 ohm 1/20w 5% 0201 smd - MCR006YZPJ000' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM0.0AGCT-ND.
RES 0.0 OHM 1/20W 5% 0201 SMD - MCR006YZPJ000
Order 'res 0.0 ohm 1/20w 5% 0201 smd - MCR006YZPJ000' online from Digi-Key. Manufactured by Rohm. Digi-Key part number RHM0.0AGTR-ND.
RES 100 OHM 1/20W 5% 0201 SMD - MCR006YZPJ101
Order 'res 100 ohm 1/20w 5% 0201 smd - MCR006YZPJ101' online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number RHM100AGCT-ND.
Send this link via E-Mail
Help With This Screen