RES 12 OHM 1/20W 5% 0201 SMD - MCR006YZPJ120 - Resistors
12.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR006YZPJ120
| Digi-Key Part Number | RHM12AGDKR-ND |
10 50 200 1000 |
.10200 .05520 .03165 .02161 |
Extended Price
1.02 2.76 6.33 21.61 |
| Manufacturer Part Number | MCR006YZPJ120 | |||
| Description | RES 12 OHM 1/20W 5% 0201 SMD | |||
| Quantity Available | Available | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | MCR006YZPJ120 |
| Vendor | Rohm Semiconductor (VA) |
| Category | Resistors |
| Resistance In Ohms | 12.0 |
| Power (Watts) | 0.05W, 1/20W |
| Tolerance | ±5% |
| Lead Style | Surface Mount (SMD - SMT) |
| Case | 0201 (0603 metric) |
| Packaging | Digi-Reel® |
| Composition | Thick Film |
| Temperature Coefficient | ±250ppm/°C |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Paper |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
MCR006YZPJ120 MCR006YZPJ120 RHM12AGDKR ND RHM12AGDKRND RHM12AGDKR |
MCR006YZPJ120 Specification Sheet
RES 12 OHM 1/20W 5% 0201 SMD - MCR006YZPJ120 (RHM12AGDKR-ND) - Resistors
Related parts 12.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR006YZPJ120RES 12 OHM 1/20W 5% 0201 SMD - MCR006YZPJ120
Order 'res 12 ohm 1/20w 5% 0201 smd - MCR006YZPJ120' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM12AGCT-ND.
RES 12 OHM 1/20W 5% 0201 SMD - MCR006YZPJ120
Order 'res 12 ohm 1/20w 5% 0201 smd - MCR006YZPJ120' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM12AGTR-ND.
RES 12 OHM 1/20W 5% 0201 SMD - MCR006YZPJ120
Order 'res 12 ohm 1/20w 5% 0201 smd - MCR006YZPJ120' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM12AGDKR-ND.
RES 12 OHM 1/20W 5% 0201 SMD - RMCF 1/20 12 5% R
Order 'res 12 ohm 1/20w 5% 0201 smd - RMCF 1/20 12 5% R' online from Digi-Key. Manufactured by Stackpole Electronics Inc. Digi-Key part number RMCF1/2012JR-ND.
RES 100 OHM 1/20W 5% 0201 SMD - MCR006YZPJ101
Order 'res 100 ohm 1/20w 5% 0201 smd - MCR006YZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100AGCT-ND.
RES 100 OHM 1/20W 5% 0201 SMD - MCR006YZPJ101
Order 'res 100 ohm 1/20w 5% 0201 smd - MCR006YZPJ101' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM100AGTR-ND.
RES 100K OHM 1/20W 5% 0201 SMD - MCR006YZPJ104
Order 'res 100k ohm 1/20w 5% 0201 smd - MCR006YZPJ104' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM100KAGCT-ND.
RES 100K OHM 1/20W 5% 0201 SMD - MCR006YZPJ104
Order 'res 100k ohm 1/20w 5% 0201 smd - MCR006YZPJ104' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM100KAGTR-ND.
RES 10 OHM 1/20W 5% 0201 SMD - MCR006YZPJ100
Order 'res 10 ohm 1/20w 5% 0201 smd - MCR006YZPJ100' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10AGCT-ND.
RES 10 OHM 1/20W 5% 0201 SMD - MCR006YZPJ100
Order 'res 10 ohm 1/20w 5% 0201 smd - MCR006YZPJ100' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM10AGTR-ND.
RES 1.0K OHM 1/20W 5% 0201 SMD - MCR006YZPJ102
Order 'res 1.0k ohm 1/20w 5% 0201 smd - MCR006YZPJ102' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM1.0KAGCT-ND.
RES 10K OHM 1/20W 5% 0201 SMD - MCR006YZPJ103
Order 'res 10k ohm 1/20w 5% 0201 smd - MCR006YZPJ103' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10KAGCT-ND.
RES 1.0K OHM 1/20W 5% 0201 SMD - MCR006YZPJ102
Order 'res 1.0k ohm 1/20w 5% 0201 smd - MCR006YZPJ102' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM1.0KAGTR-ND.
RES 10K OHM 1/20W 5% 0201 SMD - MCR006YZPJ103
Order 'res 10k ohm 1/20w 5% 0201 smd - MCR006YZPJ103' online from Digi-Key. Manufactured by Rohm Semiconductor. Digi-Key part number RHM10KAGTR-ND.
RES 10M OHM 1/20W 5% 0201 SMD - MCR006YZPJ106
Order 'res 10m ohm 1/20w 5% 0201 smd - MCR006YZPJ106' online from Digi-Key. Manufactured by Rohm Semiconductor (VA). Digi-Key part number RHM10MAGCT-ND.
Options for 12.0 Ohm 0.05W, 1/20W Chip Resistor - Surface Mount Rohm Semiconductor (VA) MCR006YZPJ120
Send this link via E-Mail
Help With This Screen
