SWITCH ROCKER DPST 12A W/MRKG - RC1083BBLKBLKLF - Switches
DPST Rocker Switch On-Off 12A @ 125VAC E-Switch RC1083BBLKBLKLF
| Digi-Key Part Number | RC1083BBLKBLKLF-ND |
100 |
1.29750 |
Extended Price
129.75 |
| Manufacturer Part Number | RC1083BBLKBLKLF | |||
| Description | SWITCH ROCKER DPST 12A W/MRKG | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1083BBLKBLKLF |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | DPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 12A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Panel Cutout Dimensions | 19.30mm x 13.00mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1083BBLKBLKLF RC1083BBLKBLKLF |
RC1083BBLKBLKLF Specification Sheet
SWITCH ROCKER DPST 12A W/MRKG - RC1083BBLKBLKLF (RC1083BBLKBLKLF-ND) - Switches
Related parts DPST Rocker Switch On-Off 12A @ 125VAC E-Switch RC1083BBLKBLKLFSWITCH ROCKER DPST 12A W/MRKG - RC1083BBLKBLKLF
Order 'switch rocker dpst 12a w/mrkg - RC1083BBLKBLKLF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number RC1083BBLKBLKLF-ND.
SWITCH ROCKER DPST 12A W/MRKG - RC1083BBLKBLKFF0
Order 'switch rocker dpst 12a w/mrkg - RC1083BBLKBLKFF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1505-ND.
SWITCH ROCKER DPST 12A W/MRKG - RC1083BBLKBLKGF0
Order 'switch rocker dpst 12a w/mrkg - RC1083BBLKBLKGF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1506-ND.
SWITCH ROCKER DPST 12A W/MRKG - RC1083BBLKBLKAF
Order 'switch rocker dpst 12a w/mrkg - RC1083BBLKBLKAF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number RC1083BBLKBLKAF-ND.
SWITCH ROCKER DPST 12A BLACK - RC1083BBLKBLKEF
Order 'switch rocker dpst 12a black - RC1083BBLKBLKEF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1507-ND.
SWITCH ROCKER DPST 12A BLACK - RC1083BBLKBLKCF
Order 'switch rocker dpst 12a black - RC1083BBLKBLKCF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number RC1083BBLKBLKCF-ND.
SWITCH ROCKER DPST 12A BLACK - RC1083BBLKBLKJF
Order 'switch rocker dpst 12a black - RC1083BBLKBLKJF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number RC1083BBLKBLKJF-ND.
SWITCH ROCKER DPST SCREW UL - SW3821/U-RO
Order 'switch rocker dpst screw ul - SW3821/U-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3821/U-RO-ND.
SWITCH ROCKER DPST SCREW LUG - SW3821D-RO
Order 'switch rocker dpst screw lug - SW3821D-RO' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number SW3821D-RO-ND.
SWITCH ROCKER DPDT 10A W/MRKG - RR3130BBLKBLKES
Order 'switch rocker dpdt 10a w/mrkg - RR3130BBLKBLKES' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number RR3130BBLKBLKES-ND.
SWITCH ROCKER DPST 15A SNAP-IN - SLA215K
Order 'switch rocker dpst 15a snap-in - SLA215K' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SLA215K-ND.
SWITCH ROCKER DPST 10A SNAP-IN - SLE210K-5
Order 'switch rocker dpst 10a snap-in - SLE210K-5' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SLE210K-5-ND.
SWITCH ROCKER DPST 10A SNAP-IN - SLE210K-7
Order 'switch rocker dpst 10a snap-in - SLE210K-7' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SLE210K-7-ND.
SWITCH ROCKER DPST 10A SNAP-IN - SLE210K2-5
Order 'switch rocker dpst 10a snap-in - SLE210K2-5' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SLE210K2-5-ND.
SWITCH ROCKER DPST 10A SNAP-IN - SLE210K2-7
Order 'switch rocker dpst 10a snap-in - SLE210K2-7' online from Digi-Key. Manufactured by Copal Electronics Inc. Digi-Key part number SLE210K2-7-ND.
Options for DPST Rocker Switch On-Off 12A @ 125VAC E-Switch RC1083BBLKBLKLF
Send this link via E-Mail
Help With This Screen
