SWITCH ROCKER DPST 12A BLACK - RC1083BBLKBLKJF - Switches
DPST Rocker Switch On-Off 12A @ 125VAC E-Switch RC1083BBLKBLKJF
| Digi-Key Part Number | RC1083BBLKBLKJF-ND |
100 |
1.29750 |
Extended Price
129.75 |
| Manufacturer Part Number | RC1083BBLKBLKJF | |||
| Description | SWITCH ROCKER DPST 12A BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | RC1083BBLKBLKJF |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | DPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 12A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Panel Cutout Dimensions | 19.30mm x 13.00mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
RC1083BBLKBLKJF RC1083BBLKBLKJF |
RC1083BBLKBLKJF Specification Sheet
SWITCH ROCKER DPST 12A BLACK - RC1083BBLKBLKJF (RC1083BBLKBLKJF-ND) - Switches
Related parts DPST Rocker Switch On-Off 12A @ 125VAC E-Switch RC1083BBLKBLKJFSWITCH ROCKER DPST 12A BLACK - RC1083BBLKBLKJF
Order 'switch rocker dpst 12a black - RC1083BBLKBLKJF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number RC1083BBLKBLKJF-ND.
SWITCH ROCKER DPST 12A BLACK - RC1083BBLKBLKEF
Order 'switch rocker dpst 12a black - RC1083BBLKBLKEF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1507-ND.
SWITCH ROCKER DPST 12A BLACK - RC1083BBLKBLKCF
Order 'switch rocker dpst 12a black - RC1083BBLKBLKCF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number RC1083BBLKBLKCF-ND.
SWITCH ROCKER DPST 12A W/MRKG - RC1083BBLKBLKFF0
Order 'switch rocker dpst 12a w/mrkg - RC1083BBLKBLKFF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1505-ND.
SWITCH ROCKER DPST 12A W/MRKG - RC1083BBLKBLKGF0
Order 'switch rocker dpst 12a w/mrkg - RC1083BBLKBLKGF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1506-ND.
SWITCH ROCKER DPST 12A W/MRKG - RC1083BBLKBLKAF
Order 'switch rocker dpst 12a w/mrkg - RC1083BBLKBLKAF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number RC1083BBLKBLKAF-ND.
SWITCH ROCKER DPST 12A W/MRKG - RC1083BBLKBLKLF
Order 'switch rocker dpst 12a w/mrkg - RC1083BBLKBLKLF' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number RC1083BBLKBLKLF-ND.
SWITCH ROCKER DPST BLK 12A QC - FRH32A2FBBNN
Order 'switch rocker dpst blk 12a qc - FRH32A2FBBNN' online from Digi-Key. Manufactured by Cherry Switch. Digi-Key part number CH858-ND.
SWITCH ROCKER DPST 10A BLACK - JWM21RAA
Order 'switch rocker dpst 10a black - JWM21RAA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1486-ND.
SWITCH ROCKER DPST 10A BLACK - JWM21RA1A
Order 'switch rocker dpst 10a black - JWM21RA1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1487-ND.
SWITCH ROCKER DPST 10A BLACK - JWM21RA2A
Order 'switch rocker dpst 10a black - JWM21RA2A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1488-ND.
SWITCH ROCKER DPST 16A BLACK - JWL21RAA
Order 'switch rocker dpst 16a black - JWL21RAA' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1494-ND.
SWITCH ROCKER DPST 16A BLACK - JWL21RA1A
Order 'switch rocker dpst 16a black - JWL21RA1A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1495-ND.
SWITCH ROCKER DPST 16A BLACK - JWL21RA2A
Order 'switch rocker dpst 16a black - JWL21RA2A' online from Digi-Key. Manufactured by NKK Switches of America Inc. Digi-Key part number 360-1496-ND.
SWITCH ROCKER DPST BLK 12A QC - FRH32A2BBBNN
Order 'switch rocker dpst blk 12a qc - FRH32A2BBBNN' online from Digi-Key. Manufactured by Cherry. Digi-Key part number CH856-ND.
Options for DPST Rocker Switch On-Off 12A @ 125VAC E-Switch RC1083BBLKBLKJF
Send this link via E-Mail
Help With This Screen
