SWITCH ROCKER DPST 125V AC LAMP - R5BBLKGRNIF1 - Switches
DPST Rocker Switch On-Off 20A @ 125VAC E-Switch R5BBLKGRNIF1
| Digi-Key Part Number | R5BBLKGRNIF1-ND |
46 |
3.17848 |
Extended Price
146.21 |
| Manufacturer Part Number | R5BBLKGRNIF1 | |||
| Description | SWITCH ROCKER DPST 125V AC LAMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R5BBLKGRNIF1 |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | DPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 20A @ 125VAC |
| Illumination | Illuminated |
| Illumination Type, Color | Neon, Green |
| Illumination Voltage (Nominal) | 125 VAC |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Panel Cutout Dimensions | 30.00mm x 22.20mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R5BBLKGRNIF1 R5BBLKGRNIF1 |
R5BBLKGRNIF1 Specification Sheet
SWITCH ROCKER DPST 125V AC LAMP - R5BBLKGRNIF1 (R5BBLKGRNIF1-ND) - Switches
Related parts DPST Rocker Switch On-Off 20A @ 125VAC E-Switch R5BBLKGRNIF1SWITCH ROCKER DPST 125V AC LAMP - R5BBLKREDIF1
Order 'switch rocker dpst 125v ac lamp - R5BBLKREDIF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKREDIF1-ND.
SWITCH ROCKER DPST 125V AC LAMP - R5BBLKWHTFF1
Order 'switch rocker dpst 125v ac lamp - R5BBLKWHTFF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKWHTFF1-ND.
SWITCH ROCKER DPST 125V AC LAMP - R5BBLKYELEF1
Order 'switch rocker dpst 125v ac lamp - R5BBLKYELEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKYELEF1-ND.
SWITCH ROCKER DPST 125V AC LAMP - R5BBLKGRNIF1
Order 'switch rocker dpst 125v ac lamp - R5BBLKGRNIF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKGRNIF1-ND.
SWITCH ROCKER DPST 250V AC LAMP - R5BBLKGRNIF2
Order 'switch rocker dpst 250v ac lamp - R5BBLKGRNIF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKGRNIF2-ND.
SWITCH ROCKER DPST 250V AC LAMP - R5BBLKREDAF2
Order 'switch rocker dpst 250v ac lamp - R5BBLKREDAF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKREDAF2-ND.
SWITCH ROCKER DPST 250V AC LAMP - R5BBLKREDEF2
Order 'switch rocker dpst 250v ac lamp - R5BBLKREDEF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKREDEF2-ND.
SWITCH ROCKER DPST 250V AC LAMP - R5BBLKWHTEF2
Order 'switch rocker dpst 250v ac lamp - R5BBLKWHTEF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKWHTEF2-ND.
SWITCH ROCKER DPST 250V AC LAMP - R5BBLKYELFF2
Order 'switch rocker dpst 250v ac lamp - R5BBLKYELFF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKYELFF2-ND.
SWITCH ROCKER DPST 250V AC LAMP - R5BBLKYELGF2
Order 'switch rocker dpst 250v ac lamp - R5BBLKYELGF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKYELGF2-ND.
SWITCH ROCKER DPST 125V AC LAMP - R1973BBLKBILIF1
Order 'switch rocker dpst 125v ac lamp - R1973BBLKBILIF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKBILIF1-ND.
SWITCH ROCKER DPST 125V AC LAMP - R1973BBLKGILFF1
Order 'switch rocker dpst 125v ac lamp - R1973BBLKGILFF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKGILFF1-ND.
SWITCH ROCKER DPST 125V AC LAMP - R1973BBLKGILGR1
Order 'switch rocker dpst 125v ac lamp - R1973BBLKGILGR1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKGILGR1-ND.
SWITCH ROCKER DPST 125V AC LAMP - R1973BBLKGILIF1
Order 'switch rocker dpst 125v ac lamp - R1973BBLKGILIF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKGILIF1-ND.
SWITCH ROCKER DPST 125V AC LAMP - R1973BBLKORGEF1
Order 'switch rocker dpst 125v ac lamp - R1973BBLKORGEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKORGEF1-ND.
Options for DPST Rocker Switch On-Off 20A @ 125VAC E-Switch R5BBLKGRNIF1
Send this link via E-Mail
Help With This Screen
