IDC CABLE-ASR10G/ AE10G / ASR10G - A3BBG-1018G
| Digi-Key Part Number | A3BBG-1018G-ND |
1 10 100 250 500 1000 2500 5000 |
3.68000 2.99400 2.20620 1.90416 1.77284 1.52858 1.44453 1.39726 |
Extended Price
3.68 29.94 220.62 476.04 886.42 1528.58 3611.32 6986.30 |
| Manufacturer Part Number | A3BBG-1018G | |||
| Description | IDC CABLE-ASR10G/ AE10G / ASR10G | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | A3BBG-1018G |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Cable Assemblies |
| Connector Type | Socket to Socket |
| Number of Positions | 10 |
| Contact Finish | Gold |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Gray, Ribbon |
| Length | 18.0" (457.2mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Contact Finish Thickness | 15µin (0.38µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
A3BBG 1018G A3BBG1018G |
IDC CABLE-ASR10G/ AE10G / ASR10G - A3BBG-1018G (A3BBG-1018G-ND)
Related parts :IDC CABLE-ASN10A/ AE10G / ASN10A - A3AAA-1018G
Order 'idc cable-asn10a/ ae10g / asn10a - A3AAA-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAA-1018G-ND.
IDC CABLE-ASC10G/ AE10G / ASC10G - A3AAG-1018G
Order 'idc cable-asc10g/ ae10g / asc10g - A3AAG-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAG-1018G-ND.
IDC CABLE - ASC10H/AE10G/ASC10H - A3AAH-1018G
Order 'idc cable - asc10h/ae10g/asc10h - A3AAH-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAH-1018G-ND.
IDC CABLE-ASC10T/ AE10G / ASC10T - A3AAT-1018G
Order 'idc cable-asc10t/ ae10g / asc10t - A3AAT-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AAT-1018G-ND.
IDC CABLE-ASC10G/ AE10G / ACE10G - A3AEG-1018G
Order 'idc cable-asc10g/ ae10g / ace10g - A3AEG-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AEG-1018G-ND.
IDC CABLE-ASN10A/ AE10G / APK10A - A3AKA-1018G
Order 'idc cable-asn10a/ ae10g / apk10a - A3AKA-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKA-1018G-ND.
IDC CABLE - ASN10B/AE10G/APK10B - A3AKB-1018G
Order 'idc cable - asn10b/ae10g/apk10b - A3AKB-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKB-1018G-ND.
IDC CABLE-ASC10G/ AE10G / APK10G - A3AKG-1018G
Order 'idc cable-asc10g/ ae10g / apk10g - A3AKG-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3AKG-1018G-ND.
IDC CABLE-ASS10A/ AE10G / ASS10A - A3BBA-1018G
Order 'idc cable-ass10a/ ae10g / ass10a - A3BBA-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBA-1018G-ND.
IDC CABLE - ASR10H/AE10G/ASR10H - A3BBH-1018G
Order 'idc cable - asr10h/ae10g/asr10h - A3BBH-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BBH-1018G-ND.
IDC CABLE-ASR10A/ AE10G / ACE10G - A3BEA-1018G
Order 'idc cable-asr10a/ ae10g / ace10g - A3BEA-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BEA-1018G-ND.
IDC CABLE-ASS10A/ AE10G / APR10A - A3BKA-1018G
Order 'idc cable-ass10a/ ae10g / apr10a - A3BKA-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BKA-1018G-ND.
IDC CABLE-ASR10A/ AE10G / APR10A - A3BRA-1018G
Order 'idc cable-asr10a/ ae10g / apr10a - A3BRA-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRA-1018G-ND.
IDC CABLE - ASS10B/AE10G/APR10B - A3BRB-1018G
Order 'idc cable - ass10b/ae10g/apr10b - A3BRB-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3BRB-1018G-ND.
IDC CABLE-AKN10A/ AE10G / AKN10A - A3CCA-1018G
Order 'idc cable-akn10a/ ae10g / akn10a - A3CCA-1018G' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A3CCA-1018G-ND.
Send this link via E-Mail
Help With This Screen