SPST Rocker Switch On-Off 20A @ 125VAC E-Switch R4BBLKBLKREDEF3
SWITCH ROCKER SPST 12V DC LAMP - R4BBLKBLKREDEF3 - Switches
| Digi-Key Part Number | R4BBLKBLKREDEF3-ND |
56 |
2.61875 |
Extended Price
146.65 |
| Manufacturer Part Number | R4BBLKBLKREDEF3 | |||
| Description | SWITCH ROCKER SPST 12V DC LAMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R4BBLKBLKREDEF3 |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 20A @ 125VAC |
| Illumination | Illuminated |
| Illumination Type, Color | Incandescent, Red |
| Illumination Voltage (Nominal) | 12 VDC |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Panel Cutout Dimensions | 30.10mm x 11.10mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R4BBLKBLKREDEF3 R4BBLKBLKREDEF3 |
R4BBLKBLKREDEF3 Specification Sheet
SWITCH ROCKER SPST 12V DC LAMP - R4BBLKBLKREDEF3 (R4BBLKBLKREDEF3-ND) - Switches
Related parts SPST Rocker Switch On-Off 20A @ 125VAC E-Switch R4BBLKBLKREDEF3SPST Rocker Switch On-Off 20A @ 125VAC E-Switch R4BBLKBLKREDEF3
Order 'switch rocker spst 12v dc lamp - R4BBLKBLKREDEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BBLKBLKREDEF3-ND.
SPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973ABLKGILEF3
Order 'switch rocker spst 12v dc lamp - R1973ABLKGILEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKGILEF3-ND.
SPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973ABLKGILFF3
Order 'switch rocker spst 12v dc lamp - R1973ABLKGILFF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKGILFF3-ND.
SPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973ABLKREDEF3
Order 'switch rocker spst 12v dc lamp - R1973ABLKREDEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKREDEF3-ND.
SPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973ABLKRILFF3
Order 'switch rocker spst 12v dc lamp - R1973ABLKRILFF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKRILFF3-ND.
SPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973ABLKRILIF3
Order 'switch rocker spst 12v dc lamp - R1973ABLKRILIF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKRILIF3-ND.
SPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973ABLKYILEF3
Order 'switch rocker spst 12v dc lamp - R1973ABLKYILEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKYILEF3-ND.
SPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973ABLKYILFF3
Order 'switch rocker spst 12v dc lamp - R1973ABLKYILFF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKYILFF3-ND.
SPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973AWHTGILEF3
Order 'switch rocker spst 12v dc lamp - R1973AWHTGILEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973AWHTGILEF3-ND.
SPST Rocker Switch On-Off 20A @ 125VAC E-Switch R4BBLKBLKGRNEF3
Order 'switch rocker spst 12v dc lamp - R4BBLKBLKGRNEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BBLKBLKGRNEF3-ND.
SPST Rocker Switch On-Off 20A @ 125VAC E-Switch R4BBLKBLKGRNFF3
Order 'switch rocker spst 12v dc lamp - R4BBLKBLKGRNFF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BBLKBLKGRNFF3-ND.
SPST Rocker Switch On-Off 20A @ 125VAC E-Switch R4BBLKBLKYELEF3
Order 'switch rocker spst 12v dc lamp - R4BBLKBLKYELEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BBLKBLKYELEF3-ND.
SPST Rocker Switch On-Off 20A @ 125VAC E-Switch R4BBLKREDREDEF3
Order 'switch rocker spst 12v dc lamp - R4BBLKREDREDEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BBLKREDREDEF3-ND.
SPST Rocker Switch On-Off 20A @ 125VAC E-Switch R4BBLKREDYELEF3
Order 'switch rocker spst 12v dc lamp - R4BBLKREDYELEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BBLKREDYELEF3-ND.
SPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973ABLKGILFF6
Order 'switch rocker spst 6v dc lamp - R1973ABLKGILFF6' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973ABLKGILFF6-ND.
Options for SPST Rocker Switch On-Off 20A @ 125VAC E-Switch R4BBLKBLKREDEF3
Send this link via E-Mail
Help With This Screen
