SWITCH ROCKER SPST 250V AC LAMP - R4BBLKBLKREDEF2 - Switches
SPST Rocker Switch On-Off 20A @ 125VAC E-Switch R4BBLKBLKREDEF2
| Digi-Key Part Number | R4BBLKBLKREDEF2-ND |
63 |
2.33746 |
Extended Price
147.26 |
| Manufacturer Part Number | R4BBLKBLKREDEF2 | |||
| Description | SWITCH ROCKER SPST 250V AC LAMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R4BBLKBLKREDEF2 |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 20A @ 125VAC |
| Illumination | Illuminated |
| Illumination Type, Color | Neon, Red |
| Illumination Voltage (Nominal) | 250 VAC |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Panel Cutout Dimensions | 30.10mm x 11.10mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R4BBLKBLKREDEF2 R4BBLKBLKREDEF2 |
R4BBLKBLKREDEF2 Specification Sheet
SWITCH ROCKER SPST 250V AC LAMP - R4BBLKBLKREDEF2 (R4BBLKBLKREDEF2-ND) - Switches
Related parts SPST Rocker Switch On-Off 20A @ 125VAC E-Switch R4BBLKBLKREDEF2SWITCH ROCKER SPST 250V AC LAMP - R4BWHTREDREDEF2
Order 'switch rocker spst 250v ac lamp - R4BWHTREDREDEF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BWHTREDREDEF2-ND.
SWITCH ROCKER SPST 250V AC LAMP - R4BBLKBLKREDEF2
Order 'switch rocker spst 250v ac lamp - R4BBLKBLKREDEF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BBLKBLKREDEF2-ND.
SWITCH ROCKER SPST 125V AC LAMP - R4BBLKBLKREDFF1
Order 'switch rocker spst 125v ac lamp - R4BBLKBLKREDFF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BBLKBLKREDFF1-ND.
SWITCH ROCKER SPST 125V AC LAMP - R4BBLKBLKYELEF1
Order 'switch rocker spst 125v ac lamp - R4BBLKBLKYELEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BBLKBLKYELEF1-ND.
SWITCH ROCKER SPST 125V AC LAMP - R4BBLKREDREDEF1
Order 'switch rocker spst 125v ac lamp - R4BBLKREDREDEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BBLKREDREDEF1-ND.
SWITCH ROCKER SPST 125V AC LAMP - R4BWHTREDREDEF1
Order 'switch rocker spst 125v ac lamp - R4BWHTREDREDEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BWHTREDREDEF1-ND.
SWITCH ROCKER SPDT 250V AC LAMP - R4JBLKGILEF2
Order 'switch rocker spdt 250v ac lamp - R4JBLKGILEF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4JBLKGILEF2-ND.
SWITCH ROCKER SPDT 250V AC LAMP - R4JBLKRILEF2
Order 'switch rocker spdt 250v ac lamp - R4JBLKRILEF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4JBLKRILEF2-ND.
SWITCH ROCKER DPST 250V AC LAMP - R5BBLKGRNAF2
Order 'switch rocker dpst 250v ac lamp - R5BBLKGRNAF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKGRNAF2-ND.
SWITCH ROCKER DPST 250V AC LAMP - R5BBLKGRNBF2
Order 'switch rocker dpst 250v ac lamp - R5BBLKGRNBF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKGRNBF2-ND.
SWITCH ROCKER DPST 250V AC LAMP - R5BBLKGRNEF2
Order 'switch rocker dpst 250v ac lamp - R5BBLKGRNEF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKGRNEF2-ND.
SWITCH ROCKER DPST 250V AC LAMP - R5BBLKGRNIF2
Order 'switch rocker dpst 250v ac lamp - R5BBLKGRNIF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKGRNIF2-ND.
SWITCH ROCKER DPST 250V AC LAMP - R5BBLKREDAF2
Order 'switch rocker dpst 250v ac lamp - R5BBLKREDAF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKREDAF2-ND.
SWITCH ROCKER DPST 250V AC LAMP - R5BBLKREDEF2
Order 'switch rocker dpst 250v ac lamp - R5BBLKREDEF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKREDEF2-ND.
SWITCH ROCKER DPST 250V AC LAMP - R5BBLKWHTEF2
Order 'switch rocker dpst 250v ac lamp - R5BBLKWHTEF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKWHTEF2-ND.
Options for SPST Rocker Switch On-Off 20A @ 125VAC E-Switch R4BBLKBLKREDEF2
Send this link via E-Mail
Help With This Screen
