SWITCH ROCKER SPST 125V AC LAMP - R4BBLKBLKREDEF1 - Switches
| Digi-Key Part Number | R4BBLKBLKREDEF1-ND |
63 |
2.33746 |
Extended Price
147.26 |
| Manufacturer Part Number | R4BBLKBLKREDEF1 | |||
| Description | SWITCH ROCKER SPST 125V AC LAMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R4BBLKBLKREDEF1 |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | SPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 20A @ 125VAC |
| Illumination | Illuminated |
| Illumination Type, Color | Neon, Red |
| Illumination Voltage (Nominal) | 125 VAC |
| Termination Style | Quick Connect - .250" (6.3mm) |
| Panel Cutout Dimensions | 30.10mm x 11.10mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R4BBLKBLKREDEF1 R4BBLKBLKREDEF1 |
R4BBLKBLKREDEF1 Specification Sheet
SWITCH ROCKER SPST 125V AC LAMP - R4BBLKBLKREDEF1 (R4BBLKBLKREDEF1-ND) - Switches
Related parts Switches :SWITCH ROCKER SPST 125V AC LAMP - R4BBLKBLKREDFF1
Order 'switch rocker spst 125v ac lamp - R4BBLKBLKREDFF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BBLKBLKREDFF1-ND.
SWITCH ROCKER SPST 125V AC LAMP - R4BBLKBLKYELEF1
Order 'switch rocker spst 125v ac lamp - R4BBLKBLKYELEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BBLKBLKYELEF1-ND.
SWITCH ROCKER SPST 125V AC LAMP - R4BBLKREDREDEF1
Order 'switch rocker spst 125v ac lamp - R4BBLKREDREDEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BBLKREDREDEF1-ND.
SWITCH ROCKER SPST 125V AC LAMP - R4BWHTREDREDEF1
Order 'switch rocker spst 125v ac lamp - R4BWHTREDREDEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BWHTREDREDEF1-ND.
SWITCH ROCKER SPST 125V AC LAMP - R4BBLKBLKREDEF1
Order 'switch rocker spst 125v ac lamp - R4BBLKBLKREDEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BBLKBLKREDEF1-ND.
SWITCH ROCKER SPST 250V AC LAMP - R4BBLKBLKREDEF2
Order 'switch rocker spst 250v ac lamp - R4BBLKBLKREDEF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BBLKBLKREDEF2-ND.
SWITCH ROCKER SPST 250V AC LAMP - R4BWHTREDREDEF2
Order 'switch rocker spst 250v ac lamp - R4BWHTREDREDEF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4BWHTREDREDEF2-ND.
SWITCH ROCKER SPDT 125V AC LAMP - R4JBLKGILEF1
Order 'switch rocker spdt 125v ac lamp - R4JBLKGILEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4JBLKGILEF1-ND.
SWITCH ROCKER SPDT 125V AC LAMP - R4JBLKRILEF1
Order 'switch rocker spdt 125v ac lamp - R4JBLKRILEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R4JBLKRILEF1-ND.
SWITCH ROCKER DPST 125V AC LAMP - R5BBLKGRNBF1
Order 'switch rocker dpst 125v ac lamp - R5BBLKGRNBF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKGRNBF1-ND.
SWITCH ROCKER DPST 125V AC LAMP - R5BBLKGRNGF1
Order 'switch rocker dpst 125v ac lamp - R5BBLKGRNGF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKGRNGF1-ND.
SWITCH ROCKER DPST 125V AC LAMP - R5BBLKGRNIF1
Order 'switch rocker dpst 125v ac lamp - R5BBLKGRNIF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKGRNIF1-ND.
SWITCH ROCKER DPST 125V AC LAMP - R5BBLKREDIF1
Order 'switch rocker dpst 125v ac lamp - R5BBLKREDIF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKREDIF1-ND.
SWITCH ROCKER DPST 125V AC LAMP - R5BBLKWHTFF1
Order 'switch rocker dpst 125v ac lamp - R5BBLKWHTFF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKWHTFF1-ND.
SWITCH ROCKER DPST 125V AC LAMP - R5BBLKYELEF1
Order 'switch rocker dpst 125v ac lamp - R5BBLKYELEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKYELEF1-ND.
Send this link via E-Mail
Help With This Screen
