CONN PLUG CORD 3POS MALE R/A - R3MZ
| Digi-Key Part Number | R3MZ-ND |
50 |
5.89000 |
Extended Price
294.50 |
| Manufacturer Part Number | R3MZ | |||
| Description | CONN PLUG CORD 3POS MALE R/A | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R3MZ |
| Vendor | Switchcraft Inc. |
| Category | Connectors |
| Connector Type | Plug, Male Pin, XLR |
| Shell Size - Insert | - |
| Series | Q-G® R* |
| Contact Type | Solder |
| Mounting Type | Free Hanging (In-Line), Right Angle |
| Fastening Type | Latch Lock |
| Features | Strain Relief |
| Packaging | Bulk |
| Number of Positions | 3 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R3MZ R3MZ |
R3MZ Specification Sheet
CONN PLUG CORD 3POS MALE R/A - R3MZ (R3MZ-ND)
Related parts:CONN PLUG CORD 3POS MALE R/A - R3MZ
Order 'conn plug cord 3pos male r/a - R3MZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number R3MZ-ND.
CONN PLUG CORD 3POS MALE MINI - TA3MB
Order 'conn plug cord 3pos male mini - TA3MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3MB-ND.
CONN PLUG CORD 3POS MALE MINI - TA3MBX
Order 'conn plug cord 3pos male mini - TA3MBX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3MBX-ND.
CONN PLUG CORD 3POS MALE MINI - TA3MLB
Order 'conn plug cord 3pos male mini - TA3MLB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3MLB-ND.
CONN PLUG CORD 3POS MALE MINI - TA3MLBX
Order 'conn plug cord 3pos male mini - TA3MLBX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3MLBX-ND.
CONN PLUG CORD 3POS MALE MINI - TA3ML
Order 'conn plug cord 3pos male mini - TA3ML' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3ML-ND.
CONN PLUG CORD 3POS MALE MINI - TA3MLX
Order 'conn plug cord 3pos male mini - TA3MLX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3MLX-ND.
CONN PLUG CORD 3POS MALE MINI - TA3MX
Order 'conn plug cord 3pos male mini - TA3MX' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3MX-ND.
CONN PLUG CORD 3POS MALE - QGP323
Order 'conn plug cord 3pos male - QGP323' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number QGP323-ND.
CONN PLUG CORD 3POS MALE R/A AU - R3MBAUZ
Order 'conn plug cord 3pos male r/a au - R3MBAUZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number R3MBAUZ-ND.
CONN PLUG CORD 4POS MALE R/A - R4MZ
Order 'conn plug cord 4pos male r/a - R4MZ' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number R4MZ-ND.
CONN PLUG AUDIO 3POS MALE - A3M
Order 'conn plug audio 3pos male - A3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1003-ND.
CONN PLUG AUDIO 3POS MALE BLACK - A3MB
Order 'conn plug audio 3pos male black - A3MB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1004-ND.
CONN PLUG WEATHERTIGHT 3POS MALE - EN3C3M
Order 'conn plug weathertight 3pos male - EN3C3M' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number SC1157-ND.
CONN PLUG CORD 3POS FEMALE MINI - TA3FB
Order 'conn plug cord 3pos female mini - TA3FB' online from Digi-Key. Manufactured by Switchcraft Inc. Digi-Key part number TA3FB-ND.
Send this link via E-Mail
Help With This Screen