SWITCH ROCKER DPST 125V AC LAMP - R1973BBLKORGEF1 - Switches
DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKORGEF1
| Digi-Key Part Number | R1973BBLKORGEF1-ND |
45 |
3.26244 |
Extended Price
146.81 |
| Manufacturer Part Number | R1973BBLKORGEF1 | |||
| Description | SWITCH ROCKER DPST 125V AC LAMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R1973BBLKORGEF1 |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | DPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 9A @ 125VAC |
| Illumination | Illuminated |
| Illumination Type, Color | Neon, Orange |
| Illumination Voltage (Nominal) | 125 VAC |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Panel Cutout Dimensions | 19.20mm x 12.80mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R1973BBLKORGEF1 R1973BBLKORGEF1 |
R1973BBLKORGEF1 Specification Sheet
SWITCH ROCKER DPST 125V AC LAMP - R1973BBLKORGEF1 (R1973BBLKORGEF1-ND) - Switches
Related parts DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKORGEF1SWITCH ROCKER DPST 125V AC LAMP - R1973BBLKORGEF1
Order 'switch rocker dpst 125v ac lamp - R1973BBLKORGEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKORGEF1-ND.
SWITCH ROCKER DPST 125V AC LAMP - R1973BBLKBILIF1
Order 'switch rocker dpst 125v ac lamp - R1973BBLKBILIF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKBILIF1-ND.
SWITCH ROCKER DPST 125V AC LAMP - R1973BBLKGILFF1
Order 'switch rocker dpst 125v ac lamp - R1973BBLKGILFF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKGILFF1-ND.
SWITCH ROCKER DPST 125V AC LAMP - R1973BBLKGILGR1
Order 'switch rocker dpst 125v ac lamp - R1973BBLKGILGR1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKGILGR1-ND.
SWITCH ROCKER DPST 125V AC LAMP - R1973BBLKGILIF1
Order 'switch rocker dpst 125v ac lamp - R1973BBLKGILIF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKGILIF1-ND.
SWITCH ROCKER DPST 125V AC LAMP - R1973BBLKREDFF1
Order 'switch rocker dpst 125v ac lamp - R1973BBLKREDFF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKREDFF1-ND.
SWITCH ROCKER DPST 125V AC LAMP - R1973BBLKRILEF1
Order 'switch rocker dpst 125v ac lamp - R1973BBLKRILEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKRILEF1-ND.
SWITCH ROCKER DPST 125V AC LAMP - R1973BWHTRILIF1
Order 'switch rocker dpst 125v ac lamp - R1973BWHTRILIF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BWHTRILIF1-ND.
SWITCH ROCKER DPST 125V AC LAMP - R5BBLKGRNBF1
Order 'switch rocker dpst 125v ac lamp - R5BBLKGRNBF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKGRNBF1-ND.
SWITCH ROCKER DPST 125V AC LAMP - R5BBLKGRNGF1
Order 'switch rocker dpst 125v ac lamp - R5BBLKGRNGF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKGRNGF1-ND.
SWITCH ROCKER DPST 125V AC LAMP - R5BBLKGRNIF1
Order 'switch rocker dpst 125v ac lamp - R5BBLKGRNIF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKGRNIF1-ND.
SWITCH ROCKER DPST 125V AC LAMP - R5BBLKREDIF1
Order 'switch rocker dpst 125v ac lamp - R5BBLKREDIF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKREDIF1-ND.
SWITCH ROCKER DPST 125V AC LAMP - R5BBLKWHTFF1
Order 'switch rocker dpst 125v ac lamp - R5BBLKWHTFF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKWHTFF1-ND.
SWITCH ROCKER DPST 125V AC LAMP - R5BBLKYELEF1
Order 'switch rocker dpst 125v ac lamp - R5BBLKYELEF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKYELEF1-ND.
SWITCH ROCKER DPST 250V AC LAMP - R1973BBLKBILIF2
Order 'switch rocker dpst 250v ac lamp - R1973BBLKBILIF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKBILIF2-ND.
Options for DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKORGEF1
Send this link via E-Mail
Help With This Screen
