SWITCH ROCKER DPST 6V DC LAMP - R1973BBLKGILGF6 - Switches
DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKGILGF6
| Digi-Key Part Number | R1973BBLKGILGF6-ND |
45 |
3.26244 |
Extended Price
146.81 |
| Manufacturer Part Number | R1973BBLKGILGF6 | |||
| Description | SWITCH ROCKER DPST 6V DC LAMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R1973BBLKGILGF6 |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | DPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 9A @ 125VAC |
| Illumination | Illuminated |
| Illumination Type, Color | Incandescent, Green |
| Illumination Voltage (Nominal) | 6 VDC |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Panel Cutout Dimensions | 19.20mm x 12.80mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R1973BBLKGILGF6 R1973BBLKGILGF6 |
R1973BBLKGILGF6 Specification Sheet
SWITCH ROCKER DPST 6V DC LAMP - R1973BBLKGILGF6 (R1973BBLKGILGF6-ND) - Switches
Related parts DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKGILGF6SWITCH ROCKER DPST 6V DC LAMP - R1973BBLKGILGF6
Order 'switch rocker dpst 6v dc lamp - R1973BBLKGILGF6' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKGILGF6-ND.
SWITCH ROCKER DPST 6V DC LAMP - R1973BBLKBILIF6
Order 'switch rocker dpst 6v dc lamp - R1973BBLKBILIF6' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKBILIF6-ND.
SWITCH ROCKER DPST 6V DC LAMP - R1973BBLKRILGF6
Order 'switch rocker dpst 6v dc lamp - R1973BBLKRILGF6' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKRILGF6-ND.
SWITCH ROCKER DPST 12V DC LAMP - R1973BBLKRILFF3
Order 'switch rocker dpst 12v dc lamp - R1973BBLKRILFF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKRILFF3-ND.
SWITCH ROCKER DPST 24V DC LAMP - R1973BWHTGILFF4
Order 'switch rocker dpst 24v dc lamp - R1973BWHTGILFF4' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BWHTGILFF4-ND.
SWITCH ROCKER DPST 12V DC LAMP - R5BBLKGRNEF3
Order 'switch rocker dpst 12v dc lamp - R5BBLKGRNEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKGRNEF3-ND.
SWITCH ROCKER DPST 12V DC LAMP - R5BBLKREDIF3
Order 'switch rocker dpst 12v dc lamp - R5BBLKREDIF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKREDIF3-ND.
SWITCH ROCKER DPST 12V DC LAMP - R5BBLKYELEF3
Order 'switch rocker dpst 12v dc lamp - R5BBLKYELEF3' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKYELEF3-ND.
SWITCH ROCKER DPST 125V AC LAMP - R1973BBLKBILIF1
Order 'switch rocker dpst 125v ac lamp - R1973BBLKBILIF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKBILIF1-ND.
SWITCH ROCKER DPST 250V AC LAMP - R1973BBLKBILIF2
Order 'switch rocker dpst 250v ac lamp - R1973BBLKBILIF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKBILIF2-ND.
SWITCH ROCKER DPST 250V AC LAMP - R1973BBLKGILEF2
Order 'switch rocker dpst 250v ac lamp - R1973BBLKGILEF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKGILEF2-ND.
SWITCH ROCKER DPST 125V AC LAMP - R1973BBLKGILFF1
Order 'switch rocker dpst 125v ac lamp - R1973BBLKGILFF1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKGILFF1-ND.
SWITCH ROCKER DPST 250V AC LAMP - R1973BBLKGILFF2
Order 'switch rocker dpst 250v ac lamp - R1973BBLKGILFF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKGILFF2-ND.
SWITCH ROCKER DPST 250V AC LAMP - R1973BBLKGILFR2
Order 'switch rocker dpst 250v ac lamp - R1973BBLKGILFR2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKGILFR2-ND.
SWITCH ROCKER DPST 125V AC LAMP - R1973BBLKGILGR1
Order 'switch rocker dpst 125v ac lamp - R1973BBLKGILGR1' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKGILGR1-ND.
Options for DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKGILGF6
Send this link via E-Mail
Help With This Screen
