SWITCH ROCKER DPST 250V AC LAMP - R1973BBLKGILFF2
| Digi-Key Part Number | R1973BBLKGILFF2-ND |
45 |
3.26244 |
Extended Price
146.81 |
| Manufacturer Part Number | R1973BBLKGILFF2 | |||
| Description | SWITCH ROCKER DPST 250V AC LAMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R1973BBLKGILFF2 |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | DPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 9A @ 125VAC |
| Illumination | Illuminated |
| Illumination Type, Color | Neon, Green |
| Illumination Voltage (Nominal) | 250 VAC |
| Termination Style | Quick Connect - .187" (4.7mm) |
| Panel Cutout Dimensions | 19.20mm x 12.80mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R1973BBLKGILFF2 R1973BBLKGILFF2 |
R1973BBLKGILFF2 Specification Sheet
SWITCH ROCKER DPST 250V AC LAMP - R1973BBLKGILFF2 (R1973BBLKGILFF2-ND)
Related parts :SWITCH ROCKER DPST 250V AC LAMP - R1973BBLKGILFR2
Order 'switch rocker dpst 250v ac lamp - R1973BBLKGILFR2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKGILFR2-ND.
SWITCH ROCKER DPST 250V AC LAMP - R1973BBLKGILIF2
Order 'switch rocker dpst 250v ac lamp - R1973BBLKGILIF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKGILIF2-ND.
SWITCH ROCKER DPST 250V AC LAMP - R1973BBLKREDEF2
Order 'switch rocker dpst 250v ac lamp - R1973BBLKREDEF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKREDEF2-ND.
SWITCH ROCKER DPST 250V AC LAMP - R1973BBLKREDFF2
Order 'switch rocker dpst 250v ac lamp - R1973BBLKREDFF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKREDFF2-ND.
SWITCH ROCKER DPST 250V AC LAMP - R1973BBLKREDIF2
Order 'switch rocker dpst 250v ac lamp - R1973BBLKREDIF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKREDIF2-ND.
SWITCH ROCKER DPST 250V AC LAMP - R1973BBLKRILAF2
Order 'switch rocker dpst 250v ac lamp - R1973BBLKRILAF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKRILAF2-ND.
SWITCH ROCKER DPST 250V AC LAMP - R5BBLKGRNAF2
Order 'switch rocker dpst 250v ac lamp - R5BBLKGRNAF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKGRNAF2-ND.
SWITCH ROCKER DPST 250V AC LAMP - R5BBLKGRNBF2
Order 'switch rocker dpst 250v ac lamp - R5BBLKGRNBF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKGRNBF2-ND.
SWITCH ROCKER DPST 250V AC LAMP - R5BBLKGRNEF2
Order 'switch rocker dpst 250v ac lamp - R5BBLKGRNEF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKGRNEF2-ND.
SWITCH ROCKER DPST 250V AC LAMP - R5BBLKGRNIF2
Order 'switch rocker dpst 250v ac lamp - R5BBLKGRNIF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKGRNIF2-ND.
SWITCH ROCKER DPST 250V AC LAMP - R5BBLKREDAF2
Order 'switch rocker dpst 250v ac lamp - R5BBLKREDAF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKREDAF2-ND.
SWITCH ROCKER DPST 250V AC LAMP - R5BBLKREDEF2
Order 'switch rocker dpst 250v ac lamp - R5BBLKREDEF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKREDEF2-ND.
SWITCH ROCKER DPST 250V AC LAMP - R5BBLKWHTEF2
Order 'switch rocker dpst 250v ac lamp - R5BBLKWHTEF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKWHTEF2-ND.
SWITCH ROCKER DPST 250V AC LAMP - R5BBLKYELFF2
Order 'switch rocker dpst 250v ac lamp - R5BBLKYELFF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKYELFF2-ND.
SWITCH ROCKER DPST 250V AC LAMP - R5BBLKYELGF2
Order 'switch rocker dpst 250v ac lamp - R5BBLKYELGF2' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R5BBLKYELGF2-ND.
Send this link via E-Mail
Help With This Screen
