DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKBLKGL0
SWITCH ROCKER DPST NO LAMP BLACK - R1973BBLKBLKGL0 - Switches
| Digi-Key Part Number | R1973BBLKBLKGL0-ND |
69 |
2.11406 |
Extended Price
145.87 |
| Manufacturer Part Number | R1973BBLKBLKGL0 | |||
| Description | SWITCH ROCKER DPST NO LAMP BLACK | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | R1973BBLKBLKGL0 |
| Vendor | E-Switch |
| Category | Switches |
| Mounting Type | Panel Mount, Snap-In |
| Circuit | DPST |
| Switch Function | On-Off |
| Contact Rating @ Voltage | 9A @ 125VAC |
| Illumination | Non-Illuminated |
| Illumination Type, Color | - |
| Illumination Voltage (Nominal) | - |
| Termination Style | PC Pin |
| Panel Cutout Dimensions | 19.20mm x 12.80mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
R1973BBLKBLKGL0 R1973BBLKBLKGL0 |
R1973BBLKBLKGL0 Specification Sheet
SWITCH ROCKER DPST NO LAMP BLACK - R1973BBLKBLKGL0 (R1973BBLKBLKGL0-ND) - Switches
Related parts DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKBLKGL0DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKBLKGL0
Order 'switch rocker dpst no lamp black - R1973BBLKBLKGL0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKBLKGL0-ND.
DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKBLKAF0
Order 'switch rocker dpst no lamp black - R1973BBLKBLKAF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKBLKAF0-ND.
DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKBLKDF0
Order 'switch rocker dpst no lamp black - R1973BBLKBLKDF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKBLKDF0-ND.
DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKBLKEF0
Order 'switch rocker dpst no lamp black - R1973BBLKBLKEF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKBLKEF0-ND.
DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKBLKER0
Order 'switch rocker dpst no lamp black - R1973BBLKBLKER0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKBLKER0-ND.
DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKBLKFL0
Order 'switch rocker dpst no lamp black - R1973BBLKBLKFL0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKBLKFL0-ND.
DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKBLKFR0
Order 'switch rocker dpst no lamp black - R1973BBLKBLKFR0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKBLKFR0-ND.
DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKBLKGF0
Order 'switch rocker dpst no lamp black - R1973BBLKBLKGF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKBLKGF0-ND.
DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKBLKGR0
Order 'switch rocker dpst no lamp black - R1973BBLKBLKGR0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKBLKGR0-ND.
DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKBLKIF0
Order 'switch rocker dpst no lamp black - R1973BBLKBLKIF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKBLKIF0-ND.
DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKBLKIL0
Order 'switch rocker dpst no lamp black - R1973BBLKBLKIL0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKBLKIL0-ND.
DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKREDAR0
Order 'switch rocker dpst no lamp black - R1973BBLKREDAR0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKREDAR0-ND.
DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKREDFF0
Order 'switch rocker dpst no lamp black - R1973BBLKREDFF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKREDFF0-ND.
DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKREDIF0
Order 'switch rocker dpst no lamp black - R1973BBLKREDIF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKREDIF0-ND.
DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKWHTFF0
Order 'switch rocker dpst no lamp black - R1973BBLKWHTFF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKWHTFF0-ND.
Options for DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKBLKGL0
Send this link via E-Mail
Help With This Screen
