Keywords:





SWITCH ROCKER DPST NO LAMP BLACK - R1973BBLKBLKFL0 - Switches

DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKBLKFL0

Digi-Key Part Number R1973BBLKBLKFL0-ND
Price Break
69
Unit Price
2.11406
Extended Price
145.87
Manufacturer Part NumberR1973BBLKBLKFL0
DescriptionSWITCH ROCKER DPST NO LAMP BLACK
Quantity Available Non-Stock
All prices are in USD

Purchase DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKBLKFL0
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKBLKFL0
Technical/Catalog InformationR1973BBLKBLKFL0
VendorE-Switch
CategorySwitches
Mounting TypePanel Mount, Snap-In
CircuitDPST
Switch FunctionOn-Off
Contact Rating @ Voltage9A @ 125VAC
IlluminationNon-Illuminated
Illumination Type, Color-
Illumination Voltage (Nominal)-
Termination StylePC Pin
Panel Cutout Dimensions19.20mm x 12.80mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names R1973BBLKBLKFL0
R1973BBLKBLKFL0

R1973BBLKBLKFL0 Specification Sheet

Image of SWITCH ROCKER DPST NO LAMP BLACK - R1973BBLKBLKFL0

SWITCH ROCKER DPST NO LAMP BLACK - R1973BBLKBLKFL0 (R1973BBLKBLKFL0-ND) - Switches

Related parts DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKBLKFL0
SWITCH ROCKER DPST NO LAMP BLACK - R1973BBLKBLKFL0
 Order 'switch rocker dpst no lamp black - R1973BBLKBLKFL0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKBLKFL0-ND.
SWITCH ROCKER DPST NO LAMP BLACK - R1973BBLKBLKAF0
 Order 'switch rocker dpst no lamp black - R1973BBLKBLKAF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKBLKAF0-ND.
SWITCH ROCKER DPST NO LAMP BLACK - R1973BBLKBLKDF0
 Order 'switch rocker dpst no lamp black - R1973BBLKBLKDF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKBLKDF0-ND.
SWITCH ROCKER DPST NO LAMP BLACK - R1973BBLKBLKEF0
 Order 'switch rocker dpst no lamp black - R1973BBLKBLKEF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKBLKEF0-ND.
SWITCH ROCKER DPST NO LAMP BLACK - R1973BBLKBLKER0
 Order 'switch rocker dpst no lamp black - R1973BBLKBLKER0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKBLKER0-ND.
SWITCH ROCKER DPST NO LAMP BLACK - R1973BBLKBLKFR0
 Order 'switch rocker dpst no lamp black - R1973BBLKBLKFR0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKBLKFR0-ND.
SWITCH ROCKER DPST NO LAMP BLACK - R1973BBLKBLKGF0
 Order 'switch rocker dpst no lamp black - R1973BBLKBLKGF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKBLKGF0-ND.
SWITCH ROCKER DPST NO LAMP BLACK - R1973BBLKBLKGL0
 Order 'switch rocker dpst no lamp black - R1973BBLKBLKGL0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKBLKGL0-ND.
SWITCH ROCKER DPST NO LAMP BLACK - R1973BBLKBLKGR0
 Order 'switch rocker dpst no lamp black - R1973BBLKBLKGR0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKBLKGR0-ND.
SWITCH ROCKER DPST NO LAMP BLACK - R1973BBLKBLKIF0
 Order 'switch rocker dpst no lamp black - R1973BBLKBLKIF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKBLKIF0-ND.
SWITCH ROCKER DPST NO LAMP BLACK - R1973BBLKBLKIL0
 Order 'switch rocker dpst no lamp black - R1973BBLKBLKIL0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKBLKIL0-ND.
SWITCH ROCKER DPST NO LAMP BLACK - R1973BBLKREDAR0
 Order 'switch rocker dpst no lamp black - R1973BBLKREDAR0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKREDAR0-ND.
SWITCH ROCKER DPST NO LAMP BLACK - R1973BBLKREDFF0
 Order 'switch rocker dpst no lamp black - R1973BBLKREDFF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKREDFF0-ND.
SWITCH ROCKER DPST NO LAMP BLACK - R1973BBLKREDIF0
 Order 'switch rocker dpst no lamp black - R1973BBLKREDIF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKREDIF0-ND.
SWITCH ROCKER DPST NO LAMP BLACK - R1973BBLKWHTFF0
 Order 'switch rocker dpst no lamp black - R1973BBLKWHTFF0' online from Digi-Key. Manufactured by E-Switch. Digi-Key part number R1973BBLKWHTFF0-ND.

Options for DPST Rocker Switch On-Off 9A @ 125VAC E-Switch R1973BBLKBLKFL0
Send this link via E-Mail
Help With This Screen

SWITCH ROCKER DPST NO LAMP BLACK - R1973BBLKBLKFL0
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: SWITCH ROCKER DPST NO LAMP BLACK - R1973BBLKBLKER0 Next: SWITCH ROCKER DPST NO LAMP BLACK - R1973BBLKBLKFR0
SWITCH ROCKER DPST NO LAMP BLACK - R1973BBLKBLKFL0